-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH4618
|
Newark | Card Edge Conn, Dual Side, 98 Pos, Smd Rohs Compliant: Yes |Te Connectivity 3-2337939-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4128 |
|
$6.6500 / $8.3000 | Buy Now |
DISTI #
17-3-2337939-7-ND
|
DigiKey | CONN PCI EXP FMALE 98POS 0.039 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
402 In Stock |
|
$5.0943 / $7.0300 | Buy Now |
DISTI #
3-2337939-7
|
Avnet Americas | Connector Card Edge Receptacle 98 Position Straight - Trays (Alt: 3-2337939-7) Min Qty: 4200 Package Multiple: 420 Lead time: 9 Weeks, 2 Days Container: Tray | 0 |
|
$4.3575 / $4.9197 | Buy Now |
DISTI #
571-3-2337939-7
|
Mouser Electronics | Standard Card Edge Connectors PCIE GEN4 CON,SMT, 98POS,GF,MYLAR,HT RoHS: Compliant | 388 |
|
$4.9000 / $7.0300 | Buy Now |
DISTI #
73389579
|
RS | PCIE GEN4 CON, SMT,98POS, GF, MYLAR, HT | TE Connectivity 3-2337939-7 RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7890 | RFQ |
|
Future Electronics | PCIE GEN4 CON,SMT,98POS,GF,MYLAR,HT RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 4200 Container: Tray | 0Tray |
|
$4.1400 | Buy Now |
DISTI #
AMP3-2337939-7
|
Heilind Electronics | PCIE GEN4 CON,SMT,98POS,GF,MYL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST SMD Box/Tray |
220 Partner Stock |
|
$4.5700 / $6.5600 | Buy Now |
DISTI #
65276458
|
Verical | Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST SMD Box/Tray Min Qty: 13 Package Multiple: 1 | Americas - 220 |
|
$4.8400 / $5.0400 | Buy Now |
DISTI #
3-2337939-7
|
Avnet Americas | Connector Card Edge Receptacle 98 Position Straight - Trays (Alt: 3-2337939-7) Min Qty: 4200 Package Multiple: 420 Lead time: 9 Weeks, 2 Days Container: Tray | 0 |
|
$4.3575 / $4.9197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2337939-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2337939-7
TE Connectivity
Card Edge Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 |