-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 1 Row(s), Crimp Terminal, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH0294
|
Newark | Connector Housing, Plug/Rcpt, 12Pos, 1Mm Rohs Compliant: Yes |Te Connectivity 3-2367198-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 11200 |
|
$0.6850 / $1.0400 | Buy Now |
DISTI #
17-3-2367198-2TR-ND
|
DigiKey | CONN RCPT HSG 12POS 1.00MM Min Qty: 24000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3426 | Buy Now |
DISTI #
3-2367198-2
|
Avnet Americas | Conn Housing RCP 12 POS 1mm ST Cable Mount Bag - Bulk (Alt: 3-2367198-2) Min Qty: 24000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.3632 | Buy Now |
DISTI #
571-3-2367198-2
|
Mouser Electronics | Headers & Wire Housings 1mm Housing W/ Latch | 0 |
|
$0.4390 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.3230 | Buy Now |
DISTI #
AMP3-2367198-2
|
Heilind Electronics | 1.0 WTB HOUSING WITH LATCH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.0 WTB HOUSING WITH LATCH | 0 |
|
$0.3510 / $0.9868 | Buy Now |
DISTI #
3-2367198-2
|
Avnet Americas | Conn Housing RCP 12 POS 1mm ST Cable Mount Bag - Bulk (Alt: 3-2367198-2) Min Qty: 24000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.3632 | Buy Now |
DISTI #
AMP3-2367198-2
|
Interstate Connecting Components | 1.0 WTB HOUSING WITH LATCH | 0 |
|
Buy Now | |
DISTI #
3514549
|
element14 Asia-Pacific | CONNECTOR HOUSING, PLUG/RCPT, 12POS, 1MM RoHS: Compliant Min Qty: 10 Container: Each | 11200 |
|
$0.8073 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2367198-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2367198-2
TE Connectivity
Board Connector, 12 Contact(s), 1 Row(s), Crimp Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 1 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |