There are no models available for this part yet.
Overview of 3-2371900-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 3-2371900-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK3298
|
Newark | Card Edge Conn, Dual, 164Pos, Solder, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:164 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 3-2371900-8 RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6700 / $24.2500 | Buy Now | |
DISTI #
17-3-2371900-8-ND
|
DigiKey | PCIE G5 CON,SMT,SLIM,164P,GF,F-M Min Qty: 5600 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.1727 | Buy Now | |
DISTI #
3-2371900-8
|
Avnet Americas | Conn PCI Express Card Socket 164 POS 1mm Solder ST SMD Tray - Trays (Alt: 3-2371900-8) Min Qty: 5600 Package Multiple: 280 Lead time: 10 Weeks, 2 Days Container: Tray | 0 |
|
$12.2700 / $13.4386 | Buy Now | |
DISTI #
571-3-2371900-8
|
Mouser Electronics | PCI Express / PCI Connectors PCIE G5 CON,SMT,SLIM,164P,GF,F-ML,HT RoHS: Compliant | 0 |
|
$12.3500 | Order Now | |
DISTI #
73987160
|
RS | PCIE G5 CON, SMT, SLIM,164P, GF, F ML, HT | TE Connectivity 3-2371900-8 RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3800 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5600 Package Multiple: 280 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$11.4600 | Buy Now | ||
DISTI #
AMP3-2371900-8
|
Heilind Electronics | PCIE G5 CON,SMT,SLIM,164P,GF,F | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | PCIE G5 CON,SMT,SLIM,164P,GF,F-ML,HT RoHS: Compliant | 0 |
|
$12.3400 / $36.2300 | Buy Now | ||
DISTI #
AMP3-2371900-8
|
Interstate Connecting Components | PCIE G5 CON,SMT,SLIM,164P,GF,F | 0 |
|
Buy Now | ||
DISTI #
3-2371900-8
|
Avnet Abacus | PCIE G5 CON,SMT,SLIM,164P,GF,F-ML,HT (Alt: 3-2371900-8) RoHS: Compliant Min Qty: 5600 Package Multiple: 280 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 3-2371900-8 by TE Connectivity
Part Data Attributes for 3-2371900-8 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
10 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
0.29 inch
|
Body Depth
|
0.44 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1.1A
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
8u inch
|
Rated Current (Signal)
|
1.1 A
|
Terminal Length
|
0.028 inch
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
164
|