Part Details for 3-2378158-4 by TE Connectivity
Overview of 3-2378158-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3-2378158-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-2378158-4-ND
|
DigiKey | POWER VERSA-LOCK CAP, 1X4 KEY C Min Qty: 30000 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2188 | Buy Now |
DISTI #
3-2378158-4
|
Avnet Americas | Connector Housing Power Receptacle 4 Position 5mm Straight Panel Mount Carton - Bulk (Alt: 3-2378158-4) Min Qty: 30000 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.2296 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30000 Package Multiple: 400 Container: Bag | 0Bag |
|
$0.2040 | Buy Now |
DISTI #
AMP3-2378158-4
|
Heilind Electronics | POWER VERSA-LOCK CAP, 1X4 KEY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Versa-Lock CAP, 1X4 KEY C | 4000 Factory Stock |
|
$0.2219 / $0.6862 | Buy Now |
DISTI #
3-2378158-4
|
Avnet Americas | Connector Housing Power Receptacle 4 Position 5mm Straight Panel Mount Carton - Bulk (Alt: 3-2378158-4) Min Qty: 30000 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Bulk | 4000 Factory Stock |
|
$0.2296 | Buy Now |
DISTI #
AMP3-2378158-4
|
Interstate Connecting Components | POWER VERSA-LOCK CAP, 1X4 KEY | 0 |
|
Buy Now | |
|
Master Electronics | Power Versa-Lock CAP, 1X4 KEY C | 4000 Factory Stock |
|
$0.2219 / $0.6862 | Buy Now |
Part Details for 3-2378158-4
3-2378158-4 CAD Models
3-2378158-4 Part Data Attributes:
|
3-2378158-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2378158-4
TE Connectivity
Power Connector, 4 Contact(s), Male, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |