-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8186
|
Newark | 0.4 Stacking Conn Receptacle Assy |Amp Te Connectivity 3-2822367-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5230 / $0.6140 | Buy Now |
DISTI #
3-2822367-0-ND
|
DigiKey | CONN RCPT 30POS SMD GOLD Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-2822367-0
|
Avnet Americas | 0.4 STACKING CONN RECEPTACLE ASSY - Tape and Reel (Alt: 3-2822367-0) RoHS: Compliant Min Qty: 36000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Board to Board RCP 30 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$0.2060 / $0.2420 | Buy Now |
|
Master Electronics | Conn Board to Board RCP 30 POS 0.4mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$0.2060 / $0.2420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2822367-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2822367-0
TE Connectivity
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.098 inch | |
Body Depth | 0.024 inch | |
Body Length | 0.339 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.4734 N | |
Insulation Resistance | 10000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.3876 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .14734 N |
This table gives cross-reference parts and alternative options found for 3-2822367-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-2822367-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G4298-101501 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | 3-2822367-0 vs G4298-101501 |
353183-1 | HEADER CONNECTOR,PCB MNT,PLUG,30 CONTACTS,SKT,0.024 PITCH,SURFACE MOUNT TERMINAL,NATURAL | TE Connectivity | 3-2822367-0 vs 353183-1 |
G4298-101503 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | 3-2822367-0 vs G4298-101503 |
Z720-0300-002-Z | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Receptacle | SMP Technology Inc | 3-2822367-0 vs Z720-0300-002-Z |
BB10-PO-088-G-13.00-PP-T/R | Board Connector, 88 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking | Adam Technologies Inc | 3-2822367-0 vs BB10-PO-088-G-13.00-PP-T/R |
3-178749-0 | HEADER CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,SKT,0.031 PITCH,WHITE | TE Connectivity | 3-2822367-0 vs 3-178749-0 |
6-215311-5 | HEADER CONNECTOR,PCB MNT,PLUG,30 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,GREEN | TE Connectivity | 3-2822367-0 vs 6-215311-5 |
91002-03051-S01 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Aces Electronics Co Ltd | 3-2822367-0 vs 91002-03051-S01 |
534975-8 | HEADER CONNECTOR,PCB MNT,PLUG,30 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,GUIDE SLOT | TE Connectivity | 3-2822367-0 vs 534975-8 |
205061030053856 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | 3-2822367-0 vs 205061030053856 |