3-2834075-3
TE Connectivity
Description: (3-2834075-3) 3P REC, MINIATURE WATERPROOF CONN.RED

Overview of 3-2834075-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 3-2834075-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10AC9970
Newark Receptacle Housing, 3Pos, Pbt, Red, Product Range:Slimseal Series, Gender:Receptacle, No. Of Positions:3Ways, Pitch Spacing:2.5Mm, For Use With:Amp Slimseal Series 1-2834068-2 Pin Contact, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Te Connectivity 3-2834075-3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 10 $0.6920
  • 25 $0.6790
  • 100 $0.6660
  • 500 $0.5870
  • 1,000 $0.4950
  • 2,500 $0.4560
  • 5,000 $0.4540
$0.4540 / $0.6920 Buy Now
DISTI # 42AJ2660
Newark Lighting Connectors 3P Rec, Mini Ip67 Conn.red |Amp Te Connectivity 3-2834075-3 RoHS: Not Compliant Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.4950
$0.4950 Buy Now
DISTI # A124780-ND
DigiKey 3P REC, MINIATURE WATERPROOF CON Min Qty: 1 Lead time: 10 Weeks Container: Tray 4306
In Stock
  • 1 $0.8500
  • 10 $0.7070
  • 25 $0.6560
  • 40 $0.6312
  • 80 $0.5965
  • 230 $0.5472
  • 440 $0.5190
  • 1,440 $0.4713
  • 2,880 $0.4455
$0.4455 / $0.8500 Buy Now
DISTI # 3-2834075-3
Avnet Americas 3P REC, MINIATURE WATERPROOF CONN.RED - Trays (Alt: 3-2834075-3) RoHS: Compliant Min Qty: 5760 Package Multiple: 1440 Lead time: 7 Weeks, 5 Days Container: Tray 0
RFQ
DISTI # 571-3-2834075-3
Mouser Electronics Lighting Connectors 3P REC, MINI IP67 CONN.RED RoHS: Compliant 649
  • 1 $0.5000
  • 10 $0.4940
  • 100 $0.4340
  • 10,080 $0.4200
$0.4200 / $0.5000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 1440 Lead time: 15 Weeks Container: Tray 0
Tray
  • 5,760 $0.3580
$0.3580 Buy Now
DISTI # AMP3-2834075-3
Heilind Electronics RCPT 3P, MINIATURE WATERPROOF CONN, RED Americas - 0 in Stock
  • 5,760 $0.4534
  • 17,280 $0.4251
$0.4251 / $0.4534 Buy Now
Onlinecomponents.com 3P REC, MINIATURE WATERPROOF CONN.RED RoHS: Compliant 1445 Partner Stock
  • 50 $0.5310
  • 250 $0.4056
  • 500 $0.3924
  • 1,000 $0.3882
  • 1,440 $0.3778
  • 2,880 $0.3740
  • 4,320 $0.3703
  • 5,760 $0.3666
$0.3666 / $0.5310 Buy Now
DISTI # 61666405
Verical Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2211 Americas - 2599
  • 15 $0.3856
$0.3856 Buy Now
DISTI # 30356388
Verical Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Tray RoHS: Compliant Min Qty: 98 Package Multiple: 1 Americas - 1445
  • 1 $0.6400
  • 600 $0.5600
  • 1,300 $0.5200
$0.5200 / $0.6400 Buy Now
DISTI # 3-2834075-3
TTI Lighting Connectors 3P REC, MINI IP67 CONN.RED Min Qty: 5760 Package Multiple: 5760 Container: Tray Americas - 0
  • 5,760 $0.4060
  • 11,520 $0.3980
  • 57,600 $0.3900
$0.3900 / $0.4060 Buy Now
DISTI # AMP3-2834075-3
Interstate Connecting Components RCPT 3P, MINIATURE WATERPROOF CONN, RED 0
  • 5,760 $0.4534
  • 17,280 $0.4251
$0.4251 / $0.4534 Buy Now
Chip 1 Exchange INSTOCK 1878
RFQ
DISTI # 3-2834075-3
Avnet Abacus 3P REC, MINIATURE WATERPROOF CONN.RED (Alt: 3-2834075-3) RoHS: Compliant Min Qty: 5760 Package Multiple: 1440 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114402020363
Chip1Stop Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Tray RoHS: Compliant 2599
  • 1 $0.8000
$0.8000 Buy Now
DISTI # C1S757107264207
Chip1Stop Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Tray RoHS: Compliant 1445
  • 150 $0.6180
  • 600 $0.5430
  • 1,300 $0.5030
$0.5030 / $0.6180 Buy Now
Master Electronics 3P REC, MINIATURE WATERPROOF CONN.RED RoHS: Compliant 1445 Partner Stock
  • 50 $0.5310
  • 250 $0.4056
  • 500 $0.3924
  • 1,000 $0.3882
  • 1,440 $0.3778
  • 2,880 $0.3740
  • 4,320 $0.3703
  • 5,760 $0.3666
$0.3666 / $0.5310 Buy Now

CAD Models for 3-2834075-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-2834075-3 by TE Connectivity

3-2834075-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
7 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Pitch
2.5 mm
Termination Type
CRIMP
Total Number of Contacts
3
UL Flammability Code
94V-0
Wire Size-Max
18 AWG
Wire Size-Min
22 AWG
Want to compare parts?
  1. 3-2834075-3
    TE Connectivity
    (3-2834075-3) 3P REC, MINIATURE WATERPROOF CONN.RED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-2834075-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-2834075-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-2834075-3 would you like to use for your alert(s)?
  • Please alert me when 3-2834075-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-2834075-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-2834075-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-2834075-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-2834075-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-2834075-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: