-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-2842240-0TR-ND
|
DigiKey | 30P,2MM,SHRD HDR,DRVT,SMD,0.1AU, Min Qty: 1050 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3627 | Buy Now |
DISTI #
3-2842240-0
|
Avnet Americas | Connector Shrouded Header 30 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 3-2842240-0) Min Qty: 1050 Package Multiple: 1050 Container: Reel | 0 |
|
$2.0285 / $2.2903 | Buy Now |
DISTI #
571-3-2842240-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30P,2MM,SHRD HDR,DRV T,SMD,0.1AU,TR W/CP RoHS: Compliant | 0 |
|
$2.2300 / $2.3900 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1050 Package Multiple: 350 Container: Reel | 0Reel |
|
$1.9300 | Buy Now |
DISTI #
AMP3-2842240-0
|
Heilind Electronics | 30P,2MM,SHRD HDR,DRVT,SMD,0.1A | Americas - 0 in Stock |
|
$1.7174 / $1.7431 | Buy Now |
|
Onlinecomponents.com | 30P,2MM,SHRD HDR,DRVT,SMD,0.1AU,TR W/CP | 0 |
|
$2.0300 / $4.2500 | Buy Now |
DISTI #
3-2842240-0
|
Avnet Americas | Connector Shrouded Header 30 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 3-2842240-0) Min Qty: 1050 Package Multiple: 1050 Container: Reel | 0 |
|
$2.0285 / $2.2903 | Buy Now |
DISTI #
3-2842240-0
|
Avnet Americas | Connector Shrouded Header 30 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 3-2842240-0) Min Qty: 1050 Package Multiple: 1050 Container: Reel | 0 |
|
$2.0285 / $2.2903 | Buy Now |
DISTI #
AMP3-2842240-0
|
Interstate Connecting Components | 30P,2MM,SHRD HDR,DRVT,SMD,0.1A | 0 |
|
$1.7174 / $1.7431 | Buy Now |
DISTI #
3564421
|
Farnell | CONNECTOR, HEADER, 30POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1050 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.1105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2842240-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2842240-0
TE Connectivity
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.248 inch | |
Body Depth | 0.252 inch | |
Body Length | 1.285 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3.94u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-2842240-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-2842240-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2842155-5 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-2842240-0 vs 1-2842155-5 |
3-2373376-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 3-2842240-0 vs 3-2373376-0 |
1-2842161-5 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-2842240-0 vs 1-2842161-5 |
1-2842153-5 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-2842240-0 vs 1-2842153-5 |
1-2842160-5 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-2842240-0 vs 1-2842160-5 |
3-2842283-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 3-2842240-0 vs 3-2842283-0 |
3-2842168-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 3-2842240-0 vs 3-2842168-0 |
1-102802-6 | 30 MODII 2PC HDR DRRA SHRD | TE Connectivity | 3-2842240-0 vs 1-102802-6 |
3-2842273-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 3-2842240-0 vs 3-2842273-0 |
3-2842279-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 3-2842240-0 vs 3-2842279-0 |