-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-2842279-4TR-ND
|
DigiKey | 34P,2MM,SHRD HDR,DRVT,SMD,0.38AU Min Qty: 1500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1122 | Buy Now |
DISTI #
3-2842279-4
|
Avnet Americas | Connector Shrouded Header 34 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 3-2842279-4) Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$2.6908 / $3.0380 | Buy Now |
DISTI #
571-3-2842279-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 34P,2MM,SHRD HDR, DRVT,SMD,.38AU,TBWCP RoHS: Compliant | 0 |
|
$2.9500 / $3.1700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.5600 | Buy Now |
DISTI #
AMP3-2842279-4
|
Heilind Electronics | 34P,2MM,SHRD HDR,DRVT,SMD,0.38 | Americas - 0 in Stock |
|
$2.2781 / $2.3121 | Buy Now |
|
Onlinecomponents.com | 34P,2MM,SHRD HDR,DRVT,SMD,0.38AU,TR W/CP | 0 |
|
$2.6900 / $7.3800 | Buy Now |
DISTI #
3-2842279-4
|
Avnet Americas | Connector Shrouded Header 34 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 3-2842279-4) Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$2.6908 / $3.0380 | Buy Now |
DISTI #
3-2842279-4
|
Avnet Americas | Connector Shrouded Header 34 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 3-2842279-4) Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$2.6908 / $3.0380 | Buy Now |
|
Master Electronics | 34P,2MM,SHRD HDR,DRVT,SMD,0.38AU,TR W/CP | 0 |
|
$2.6900 / $7.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2842279-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2842279-4
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.24 inch | |
Body Depth | 0.238 inch | |
Body Length | 1.421 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 14.96u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |