-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Male, Straight, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-2842291-2TR-ND
|
DigiKey | 32P,2MM,SHRD HDR,DRVT,0.38AU,TR Min Qty: 1140 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3684 | Buy Now |
DISTI #
3-2842291-2
|
Avnet Americas | Connector Shrouded Header 32 Position 2mm Solder Straight Through Hole T/R - Tape and Reel (Alt: 3-2842291-2) Min Qty: 1140 Package Multiple: 380 Lead time: 14 Weeks, 5 Days Container: Reel | 0 |
|
$2.8183 | Buy Now |
DISTI #
571-3-2842291-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 32P,2MM,SHRD HDR, DRVT,0.38AU,TR W/CP RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1140 Package Multiple: 380 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$2.7700 | Buy Now |
DISTI #
AMP3-2842291-2
|
Heilind Electronics | 32P,2MM,SHRD HDR,DRVT,0.38AU,T | Americas - 0 in Stock |
|
$3.4538 / $3.5054 | Buy Now |
|
Onlinecomponents.com | 32P,2MM,SHRD HDR,DRVT,0.38AU,TR W/CP RoHS: Compliant | 0 |
|
$2.9200 / $7.9900 | Buy Now |
DISTI #
AMP3-2842291-2
|
Interstate Connecting Components | 32P,2MM,SHRD HDR,DRVT,0.38AU,T | 0 |
|
$3.4538 / $3.5054 | Buy Now |
|
Master Electronics | 32P,2MM,SHRD HDR,DRVT,0.38AU,TR W/CP RoHS: Compliant | 0 |
|
$2.9200 / $7.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2842291-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2842291-2
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.24 inch | |
Body Depth | 0.238 inch | |
Body Length | 1.343 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 14.96u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |