-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-292138-0) CT DOUBLE ROW ASSY H 30P HDR N
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1127
|
Newark | Headers & Wire Housings Hdr 30 Pos Solder Ra 2Mm |Amp Te Connectivity 3-292138-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14795 |
|
$2.6700 / $3.0000 | Buy Now |
DISTI #
01P3216
|
Newark | Ct Double Row Assy H 30P Hdr N |Amp Te Connectivity 3-292138-0 Min Qty: 10080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
2266-3-292138-0-ND
|
DigiKey | CONN HEADER R/A 30POS 2MM Min Qty: 50 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
14795 In Stock |
|
$1.3400 / $1.4600 | Buy Now |
DISTI #
A99719-ND
|
DigiKey | CONN HEADER R/A 30POS 2MM Min Qty: 50 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1899 | Buy Now |
DISTI #
3-292138-0
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder RA Thru-Hole - Trays (Alt: 3-292138-0) RoHS: Compliant Min Qty: 10080 Package Multiple: 1680 Container: Tray | 0 |
|
$1.2613 | Buy Now |
DISTI #
571-3-292138-0
|
Mouser Electronics | Headers & Wire Housings HDR 30 POS Solder RA 2mm RoHS: Compliant | 846 |
|
$1.3600 / $2.8800 | Buy Now |
DISTI #
73775679
|
RS | CT DOUBLE ROW ASSY H 30P HDR N, PCB Headers and Receptacles | TE Connectivity 3-292138-0 Min Qty: 10080 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $1.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10080 Package Multiple: 1680 Container: Tray | 0Tray |
|
$1.1200 | Buy Now |
DISTI #
AMP3-292138-0
|
Heilind Electronics | CT DOUBLE ROW ASSY H 30P HDR N | Americas - 0 in Stock |
|
$1.3999 | Buy Now |
|
Onlinecomponents.com | CT DOUBLE ROW ASSY H 30P HDR N RoHS: Compliant |
14795 Partner Stock |
|
$1.2200 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-292138-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-292138-0
TE Connectivity
(3-292138-0) CT DOUBLE ROW ASSY H 30P HDR N
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.437 inch | |
Body Depth | 0.433 inch | |
Body Length | 1.413 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.256 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 40u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .7784 N |
This table gives cross-reference parts and alternative options found for 3-292138-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-292138-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-292252-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 3-292138-0 vs 3-292252-0 |
3-292141-0 | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 3-292138-0 vs 3-292141-0 |