Part Details for 3-3482A-00-0011-A200 by OMRON Corporation
Overview of 3-3482A-00-0011-A200 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3482-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 36A 33Mohm Mp-3/To-251 |
Price & Stock for 3-3482A-00-0011-A200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33482A000011A200
|
Avnet Americas | - Bulk (Alt: 33482A000011A200) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |