Part Details for 3-4002A5050-4141-F00 by OMRON Americas
Overview of 3-4002A5050-4141-F00 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74141PC | Rochester Electronics LLC | Replacement for National Semiconductor part number 74141PC. Buy from authorized manufacturer Rochester Electronics. | |
54141DM | Rochester Electronics LLC | 54141DM | |
LPS4414-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for 3-4002A5050-4141-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005958845
|
Sager | Input Devices ACC-24E3, 4 AXIsee P233I-E-01 | 0 |
|
Buy Now |