There are no models available for this part yet.
Overview of 3-455888-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-455888-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H9996
|
Newark | Spacer, Crimper(143) |Amp Te Connectivity 3-455888-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7600 / $29.9200 | Buy Now | |
DISTI #
3937-3-455888-2-ND
|
DigiKey | SPACER, CRIMPER(143) Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$44.7600 | Buy Now | |
DISTI #
3-455888-2-ND
|
DigiKey | SPACER, CRIMPER(143) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9100 | Buy Now | |
DISTI #
3-455888-2
|
Avnet Americas | SPACER, CRIMPER(143) - Bulk (Alt: 3-455888-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 10 Factory Stock |
|
$20.0600 / $24.1400 | Buy Now | |
DISTI #
571-3-455888-2
|
Mouser Electronics | Crimpers / Crimping Tools SPACER CRIMPER(143) | 0 |
|
$23.7900 / $28.8900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$20.7400 | Buy Now | ||
DISTI #
AMP3-455888-2
|
Heilind Electronics | SPACER, CRIMPER(143) | Americas - 0 in Stock |
|
$25.3731 / $32.0755 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$22.6100 / $29.9300 | Buy Now | ||
DISTI #
AMP3-455888-2
|
Interstate Connecting Components | SPACER, CRIMPER(143) | 0 |
|
$25.3731 / $32.0755 | Buy Now | |
Powell Electronics | SPACER, CRIMPER(143) Min Qty: 1 | 7 |
|
$26.1500 | Buy Now |
CAD Models for 3-455888-2 by TE Connectivity
Part Data Attributes for 3-455888-2 by TE Connectivity
3-455888-2
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
3-455888-2TE ConnectivityVS
-