-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 HOUSING FFC RCPT 050CL SR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0059
|
Newark | Ffc/Fpc Connector, Rcpt, 40Pos, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:40Contacts, Gender:Receptacle, Product Range:Ampmodu System 50 Series, Contact Termination Type:-, Contact Position:-, No. Of Rows:1 Row, Contact Plating:-Rohs Compliant: Yes |Amp Te Connectivity 3-487545-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 263 |
|
$1.8700 / $2.3800 | Buy Now |
DISTI #
A113473-ND
|
DigiKey | CONN FFC RCPT HSG 40POS 1.27MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
632 In Stock |
|
$1.7789 / $2.2200 | Buy Now |
DISTI #
13H0059
|
Avnet Americas | Conn Housing RCP 40 POS 1.27mm Crimp ST - Bulk (Alt: 13H0059) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 263 Partner Stock |
|
$1.9800 | Buy Now |
DISTI #
3-487545-7
|
Avnet Americas | Conn Housing RCP 40 POS 1.27mm Crimp ST - Bulk (Alt: 3-487545-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 0 Weeks, 2 Days Container: Bulk | 7321 Factory Stock |
|
$1.7043 | Buy Now |
DISTI #
571-3-487545-7
|
Mouser Electronics | FFC & FPC Connectors 040 HOUSING FFC RCPT 050CL SR RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
DISTI #
73775708
|
RS | 040 HOUSING FFC RCPT 050CL SR, FFC Connectors | TE Connectivity 3-487545-7 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3900 | RFQ |
|
Future Electronics | 040 HOUSING FFC RCPT 050CL SR RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks Container: Box | 0Box |
|
$1.7500 | Buy Now |
DISTI #
AMP3-487545-7
|
Heilind Electronics | 040 HOUSING FFC RCPT 050CL SR | Americas - 0 in Stock |
|
$2.0928 / $2.1241 | Buy Now |
|
Onlinecomponents.com | 040 HOUSING FFC RCPT 050CL SR RoHS: Compliant |
5133 In Stock 6000 Factory Stock |
|
$1.6400 / $2.1900 | Buy Now |
DISTI #
73587743
|
Verical | Conn Housing RCP 40 POS 1.27mm Crimp ST Cable Mount Black Carton RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 6000 |
|
$2.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-487545-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-487545-7
TE Connectivity
040 HOUSING FFC RCPT 050CL SR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NONE | |
Body Breadth | 0.275 inch | |
Body Depth | 0.585 inch | |
Body Length | 2.044 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |