-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R2231
|
Newark | 50 Ampmodu 2Mm Dr Vert Mnt Lf |Te Connectivity 3-5176264-9 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 | Buy Now |
DISTI #
3-5176264-9-ND
|
DigiKey | CONN HEADER VERT 50POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
6688 In Stock |
|
$5.3660 / $8.3000 | Buy Now |
DISTI #
3-5176264-9
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 3-5176264-9) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Container: Bulk | 0 |
|
$4.9926 | Buy Now |
DISTI #
571-3-5176264-9
|
Mouser Electronics | Headers & Wire Housings 50 AMPMODU 2MM DR VERT MNT LF RoHS: Compliant | 0 |
|
$4.7800 | Order Now |
DISTI #
72015766
|
RS | Connector, 50 AMPMODU 2MM DR VERT MNT LF | TE Connectivity 3-5176264-9 RoHS: Not Compliant Min Qty: 32000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$4.4400 | Buy Now |
DISTI #
AMP3-5176264-9
|
Heilind Electronics | 50 AMPMODU 2MM DR VERT MN | Americas - 0 in Stock |
|
$5.5412 | Buy Now |
DISTI #
3-5176264-9
|
TTI | Headers & Wire Housings 50 AMPMODU 2MM DR VERT MNT LF Min Qty: 32000 Package Multiple: 32000 Container: Reel | Americas - 0 |
|
$4.6000 | Buy Now |
DISTI #
3-5176264-9
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 3-5176264-9) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Container: Bulk | 0 |
|
$4.9926 | Buy Now |
DISTI #
3-5176264-9
|
Avnet Americas | Conn Unshrouded Header HDR 50 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 3-5176264-9) RoHS: Compliant Min Qty: 32000 Package Multiple: 32000 Container: Bulk | 0 |
|
$4.9926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-5176264-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5176264-9
TE Connectivity
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.165 inch | |
Body Depth | 44.45 inch | |
Body Length | 1.969 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-5176264-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5176264-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021621-00050D8LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 3-5176264-9 vs 20021621-00050D8LF |
1-102156-0 | 050 UNIV HDR SP 4S 30DP STD | TE Connectivity | 3-5176264-9 vs 1-102156-0 |
MHR-50-HSGAL | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | Adam Technologies Inc | 3-5176264-9 vs MHR-50-HSGAL |
75867-108 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Slot, Blue Insulator, Receptacle | Amphenol FCi | 3-5176264-9 vs 75867-108 |
5-1634689-0 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | TE Connectivity | 3-5176264-9 vs 5-1634689-0 |
20021621-00050D8LF | 1.27mm (0.05in.) pitch, Header with eject latch, 50 contacts | Amphenol Communications Solutions | 3-5176264-9 vs 20021621-00050D8LF |
1-103309-0 | 050 LOPRO HDR SP 30DP | TE Connectivity | 3-5176264-9 vs 1-103309-0 |
20021521-00050T1LF | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 3-5176264-9 vs 20021521-00050T1LF |
3-5102156-0 | A/L UNIV HDR 50P VERT BLUE | TE Connectivity | 3-5176264-9 vs 3-5102156-0 |
1-5499160-0 | A/L UNIV HDR 50P VERT SHT LAT | TE Connectivity | 3-5176264-9 vs 1-5499160-0 |