-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8FH,P08H.5,040,08/Sn,TR,SC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC7520
|
Newark | Connector, Stacking, Plug, 40Pos, 0.8Mm, Product Range:-, No. Of Contacts:40Contacts, Gender:Plug, Pitch Spacing:0.8Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Amp Te Connectivity 3-5177986-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 641 |
|
$3.0100 / $3.6700 | Buy Now |
DISTI #
76AC6077
|
Newark | 3-5177986-1 - 0.8Fh P08H.5 040 08/Sn Tr Sc |Amp Te Connectivity 3-5177986-1 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 22616 |
|
$2.3100 | Buy Now |
DISTI #
62AC0942
|
Newark | Connector, Stacking, Plug, 40Pos, 0.8Mm, Product Range:-, No. Of Contacts:40Contacts, Gender:Plug, Pitch Spacing:0.8Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Amp Te Connectivity 3-5177986-1 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 / $2.4300 | Buy Now |
DISTI #
A99214CT-ND
|
DigiKey | CONN PLUG 40POS SMD GOLD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1538 In Stock |
|
$1.6490 / $2.8700 | Buy Now |
DISTI #
3-5177986-1
|
Avnet Americas | Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 3-5177986-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 2 Days Container: Reel | 1200 |
|
$1.5170 / $1.8255 | Buy Now |
DISTI #
E02:0323_01930895
|
Arrow Electronics | Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST Top Entry SMD T/R Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks Date Code: 2350 | Europe - 6600 |
|
$1.5175 / $1.8450 | Buy Now |
DISTI #
V72:2272_11889670
|
Arrow Electronics | Conn Fine Pitch Connector PL 40 POS 0.8mm Solder ST Top Entry SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2104 Container: Cut Strips | Americas - 3096 |
|
$1.6690 / $1.8680 | Buy Now |
DISTI #
73775719
|
RS | 0.8FH, P08H.5,040,08/Sn, TR, SC, PCB Headers and Receptacles | TE Connectivity 3-5177986-1 Min Qty: 1800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1300 / $2.6700 | RFQ |
|
Future Electronics | 40 Position Surface Mount Dual Row Straight Board to Board Stackable Header RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$1.8100 / $1.8600 | Buy Now |
|
Future Electronics | 40 Position Surface Mount Dual Row Straight Board to Board Stackable Header RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 | 0 |
|
$1.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-5177986-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5177986-1
TE Connectivity
0.8FH,P08H.5,040,08/Sn,TR,SC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.26 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.858 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 3-5177986-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5177986-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-5177986-1 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 3-5177986-1 vs 6-5177986-1 |
1-5179030-1 | 0.8FH,P07H.5,040,30/Sn,TU | TE Connectivity | 3-5177986-1 vs 1-5179030-1 |
5179030-1 | 0.8FH,P07H.5,040,08/Sn,TU | TE Connectivity | 3-5177986-1 vs 5179030-1 |