Part Details for 3-5177986-4 by TE Connectivity
Overview of 3-5177986-4 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-5177986-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1155
|
Newark | Connectors 0.8Mm-08H Plg 2X050P |Amp Te Connectivity 3-5177986-4 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 8247 |
|
$5.2000 / $5.7900 | Buy Now |
DISTI #
38AC3047
|
Newark | Connector, Stacking, Plug, 100Pos, 2Row, Product Range:Free Height (Fh) Series, No. Of Contacts:100Contacts, Gender:Plug, Pitch Spacing:0.8Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Rohs Compliant: Yes |Amp Te Connectivity 3-5177986-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 385 |
|
$6.9400 / $7.4400 | Buy Now |
DISTI #
29AH8718
|
Newark | Connector, Stacking, Plug, 100Pos, 2Row, Product Range:Free Height (Fh) Series, No. Of Contacts:100Contacts, Gender:Plug, Pitch Spacing:0.8Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Rohs Compliant: Yes |Amp Te Connectivity 3-5177986-4 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2500 / $5.3900 | Buy Now |
DISTI #
A99217CT-ND
|
DigiKey | CONN PLUG 100POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
816 In Stock |
|
$4.7629 / $6.8700 | Buy Now |
DISTI #
3-5177986-4
|
Avnet Americas | Conn Fine Pitch Connector PL 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 3-5177986-4) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$3.9465 / $4.7492 | Buy Now |
DISTI #
571-3-5177986-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8MM-08H PLG 2X050P RoHS: Compliant | 491 |
|
$4.7800 / $6.8700 | Buy Now |
|
Future Electronics | 100 Position Surface Mount Dual Row Straight Board to Board Stackable Header RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$4.4700 | Buy Now |
|
Future Electronics | 100 Position Surface Mount Dual Row Straight Board to Board Stackable Header RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 8 Container: Bag | 0Bag |
|
$4.3900 | Buy Now |
|
Future Electronics | 100 Position Surface Mount Dual Row Straight Board to Board Stackable Header RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Reel | 0Reel |
|
$4.3900 | Buy Now |
DISTI #
AMP3-5177986-4
|
Heilind Electronics | 0.8FH,P08H.5,100,08/SN,TR,SC | Americas - 0 in Stock |
|
$4.2036 / $4.9918 | Buy Now |
Part Details for 3-5177986-4
3-5177986-4 CAD Models
3-5177986-4 Part Data Attributes
|
3-5177986-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5177986-4
TE Connectivity
0.8FH,P08H.5,100,08/Sn,TR,SC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.26 inch | |
Body Depth | 0.315 inch | |
Body Length | 1.803 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
Alternate Parts for 3-5177986-4
This table gives cross-reference parts and alternative options found for 3-5177986-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5177986-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-5177986-4 | 0.8FH,P07H.5,100,08/Sn,TR,SC | TE Connectivity | 3-5177986-4 vs 2-5177986-4 |
5179030-4 | 0.8FH,P07H.5,100,08/Sn,TU | TE Connectivity | 3-5177986-4 vs 5179030-4 |