Part Details for 3-519628-7 by TE Connectivity
Overview of 3-519628-7 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-519628-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-3-519628-7-ND
|
DigiKey | CRIMPER Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,916.0900 | Buy Now |
DISTI #
3-519628-7-ND
|
DigiKey | CRIMPER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,003.1800 | Buy Now |
DISTI #
3-519628-7
|
Avnet Americas | CRIMPER - Bulk (Alt: 3-519628-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$808.3000 / $972.7000 | Buy Now |
DISTI #
571-3-519628-7
|
Mouser Electronics | Bench Top Tools CRIMPER | 0 |
|
$977.7700 / $994.0600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$835.3700 | Buy Now |
DISTI #
AMP3-519628-7
|
Heilind Electronics | CRIMPER | Americas - 0 in Stock |
|
$924.7500 / $1,027.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$910.8800 / $964.7000 | Buy Now |
DISTI #
69279381
|
Verical | Crimper Tool Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$907.6300 | Buy Now |
DISTI #
35196287-TEC
|
TME | 3-519628-7 Min Qty: 1 | 9 |
|
$745.8574 / $828.7280 | Buy Now |
DISTI #
AMP3-519628-7
|
Interstate Connecting Components | CRIMPER | 0 |
|
$924.7500 / $1,027.5000 | Buy Now |