-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
379-5211-200 | Amphenol Communications Solutions | PLUG,INFINX,6 Pair 10 Position 3MM, 85MΩ, no lossy |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-521120-1-ND
|
DigiKey | PL 250 HOUSING RECEPTACLE NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bag |
8204 In Stock |
|
$0.0723 / $0.1900 | Buy Now |
DISTI #
3-521120-1
|
Avnet Americas | HSG RECPT POSILOK MK III 250 V0 GWT - Bulk (Alt: 3-521120-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 60000 Factory Stock |
|
$0.0419 | Buy Now |
DISTI #
571-3-521120-1
|
Mouser Electronics | Terminals HSG RECPT POSILOK MK III 250 V0 GWT RoHS: Compliant | 9349 |
|
$0.0510 / $0.1800 | Buy Now |
|
Future Electronics | POSILOK MK III 250 V0 GWT RECEPTACLE HOUSING RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.0468 / $0.0508 | Buy Now |
DISTI #
AMP3-521120-1
|
Heilind Electronics | HSG RECPT POSILOK MK III 250 V | Americas - 0 in Stock |
|
$0.0497 / $0.0580 | Buy Now |
|
Onlinecomponents.com | HSG RECPT POSILOK MK III 250 V0 GWT RoHS: Compliant | 60000 Factory Stock |
|
$0.0425 / $0.0725 | Buy Now |
DISTI #
AMP3-521120-1
|
Interstate Connecting Components | HSG RECPT POSILOK MK III 250 V | 0 |
|
$0.0497 / $0.0580 | Buy Now |
|
Powell Electronics | HSG RECPT POSILOK MK III 250 V0 GWT Min Qty: 10000 | 39600 |
|
$0.0512 / $0.0580 | Buy Now |
DISTI #
3-521120-1
|
Avnet Abacus | HSG RECPT POSILOK MK III 250 V0 GWT (Alt: 3-521120-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-521120-1
|
Avnet Abacus | HSG RECPT POSILOK MK III 250 V0 GWT (Alt: 3-521120-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-521120-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-521120-1
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |