Part Details for 3-530654-3 by TE Connectivity
Overview of 3-530654-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-530654-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EDGE CONNECTOR,CABLE MNT,43 CONTACTS,2,SOLDER TERMINAL | 29 |
|
$13.0000 / $20.0000 | Buy Now |
Part Details for 3-530654-3
3-530654-3 CAD Models
3-530654-3 Part Data Attributes
|
3-530654-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-530654-3
TE Connectivity
EDGE CONNECTOR,CABLE MNT,43 CONTACTS,2,SOLDER TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.437 inch | |
Body Depth | 0.46 inch | |
Body Length | 7.557 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Filter Feature | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.235 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.28 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 43 |