Part Details for 3-530664-2 by TE Connectivity
Overview of 3-530664-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-530664-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Edge Connector, Cable Mnt, 100 Contacts, 2, Solder Terminal | 1 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | Edge Connector, Cable Mnt, 100 Contacts, 2, Solder Terminal | 1 |
|
$18.7857 | Buy Now |
Part Details for 3-530664-2
3-530664-2 CAD Models
3-530664-2 Part Data Attributes
|
3-530664-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-530664-2
TE Connectivity
EDGE CONNECTOR,CABLE MNT,100 CONTACTS,2,SOLDER TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE WITH MOUNTING EARS | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.437 inch | |
Body Depth | 0.46 inch | |
Body Length | 7.055 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.125 inch | |
Mating Contact Row Spacing | 0.235 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.28 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | .278 N |