Part Details for 3-530677-3 by TE Connectivity
Overview of 3-530677-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3-530677-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0316
|
Newark | Conn Low Pro 43 Pos 156X200C/L |Amp Te Connectivity 3-530677-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$43.5700 | Buy Now |
DISTI #
13H0078
|
Newark | Conn Low Pro 43 Pos 156X200C/L Rohs Compliant: No |Amp Te Connectivity 3-530677-3 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1100 / $24.0100 | Buy Now |
DISTI #
2266-3-530677-3-ND
|
DigiKey | CONN EDGE DUAL FMALE 86POS 0.156 Min Qty: 2 Lead time: 39 Weeks Container: Tray MARKETPLACE PRODUCT |
17 In Stock |
|
$40.4400 / $51.1200 | Buy Now |
DISTI #
A115754-ND
|
DigiKey | CONN EDGE DUAL FMALE 86POS 0.156 Min Qty: 2 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-530677-3
|
Avnet Americas | Conn Card Edge F 86 POS Solder ST Thru-Hole - Trays (Alt: 3-530677-3) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Card Edge F 86 POS Solder ST Thru-Hole Tray |
17 Partner Stock |
|
$21.1100 / $31.0100 | Buy Now |
DISTI #
54186257
|
Verical | Conn Card Edge F 86 POS Solder ST Thru-Hole Tray Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$40.3300 / $47.9400 | Buy Now |
|
Quest Components | 38 |
|
$12.5000 / $20.0000 | Buy Now | |
DISTI #
3-530677-3
|
Avnet Americas | Conn Card Edge F 86 POS Solder ST Thru-Hole - Trays (Alt: 3-530677-3) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Container: Tray | 0 |
|
RFQ | |
DISTI #
3-530677-3
|
Avnet Americas | Conn Card Edge F 86 POS Solder ST Thru-Hole - Trays (Alt: 3-530677-3) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Container: Tray | 0 |
|
RFQ |
Part Details for 3-530677-3
3-530677-3 CAD Models
3-530677-3 Part Data Attributes
|
3-530677-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-530677-3
TE Connectivity
CONN LOW PRO 43 POS 156X200C/L
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.437 inch | |
Body Depth | 0.46 inch | |
Body Length | 7.557 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3-530677-3
This table gives cross-reference parts and alternative options found for 3-530677-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-530677-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-530655-3 | CONN LOW PRO 43 POS 156X200C/L | TE Connectivity | 3-530677-3 vs 3-530655-3 |