-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 MODII VRT DR CE 100/115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC2338
|
Newark | Headers&wire Housings Rec 2X30P Vrt T/H |Amp Te Connectivity 3-534206-0 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$10.3700 / $10.8500 | Buy Now |
DISTI #
A26471-ND
|
DigiKey | CONN RCPT 60POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
758 In Stock |
|
$6.4742 / $7.6900 | Buy Now |
DISTI #
571-35342060
|
Mouser Electronics | Headers & Wire Housings REC 2X30P VRT T/H RoHS: Not Compliant | 311 |
|
$6.4700 / $7.6900 | Buy Now |
|
Future Electronics | 60 Position Dual Row 2.54 mm Vertical Mount through Hole Receptacle RoHS: Not Compliant pbFree: No Min Qty: 420 Package Multiple: 420 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$6.4700 / $6.7000 | Buy Now |
|
Future Electronics | 60 Position Dual Row 2.54 mm Vertical Mount through Hole Receptacle RoHS: Not Compliant pbFree: No Min Qty: 420 Package Multiple: 420 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$6.4700 / $6.7000 | Buy Now |
DISTI #
AMP3-534206-0
|
Heilind Electronics | 60 MODII VRT DR CE 100/115 | Americas - 0 in Stock |
|
$7.0433 / $7.7305 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 60 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Box/Tube |
114 Partner Stock |
|
$6.1500 / $7.5100 | Buy Now |
DISTI #
19875352
|
Verical | Conn Socket Strip SKT 60 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube RoHS: Not Compliant Min Qty: 14 Package Multiple: 7 | Americas - 112 |
|
$7.1400 / $7.4100 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 60 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 19 |
|
$10.0800 / $11.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-534206-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-534206-0
TE Connectivity
60 MODII VRT DR CE 100/115
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.198 inch | |
Body Depth | 0.198 inch | |
Body Length | 3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-534206-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-534206-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-147424-0 | 60 MODII VRT DR CE .100 X .100 | TE Connectivity | 3-534206-0 vs 3-147424-0 |
HIF6A-60DA-1.27DSA | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | 3-534206-0 vs HIF6A-60DA-1.27DSA |
3-146762-1 | 60 MODII RCPT VERT DR | TE Connectivity | 3-534206-0 vs 3-146762-1 |
71973-0230 | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 3-534206-0 vs 71973-0230 |
2-535585-2 | 60 MODIV VRT DR CE RPCT ASSY | TE Connectivity | 3-534206-0 vs 2-535585-2 |
HIF6A-60DA-1.27DS | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | 3-534206-0 vs HIF6A-60DA-1.27DS |
2-535598-2 | 60 MODIV VRT DR CE RPCT ASSY | TE Connectivity | 3-534206-0 vs 2-535598-2 |
HIF6B-60DA-1.27DS | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | 3-534206-0 vs HIF6B-60DA-1.27DS |
HIF6B-60DA-1.27DSA | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | 3-534206-0 vs HIF6B-60DA-1.27DSA |