Part Details for 3-5352115-0 by TE Connectivity
Overview of 3-5352115-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-5352115-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W8474
|
Newark | Z-Pack/C Raf 55P |Amp Te Connectivity 3-5352115-0 Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 | Buy Now |
DISTI #
3-5352115-0-ND
|
DigiKey | CONN RECEPT 55POS 2MM PRESS-FIT Min Qty: 660 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9803 | Buy Now |
DISTI #
3-5352115-0
|
Avnet Americas | AMP3-5352115-0 - Rail/Tube (Alt: 3-5352115-0) RoHS: Compliant Min Qty: 660 Package Multiple: 330 Lead time: 9 Weeks, 2 Days Container: Tube | 0 |
|
$5.9386 / $7.1464 | Buy Now |
DISTI #
571-3-5352115-0
|
Mouser Electronics | Hard Metric Connectors 5P Z-PACK/C RAF | 75 |
|
$7.1900 / $11.1700 | Buy Now |
DISTI #
72135921
|
RS | Connector, Z-Pack/C Raf 55P | TE Connectivity 3-5352115-0 RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1200 | RFQ |
|
Future Electronics | Z-PACK/C RAF 55P RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 330 Container: Tube | 0Tube |
|
$7.1500 | Buy Now |
DISTI #
AMP3-5352115-0
|
Heilind Electronics | Z-PACK/C RAF 55P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Backplane RCP - 61 Position - 2mm - Solder RA Thru-Hole. RoHS: Compliant |
638 In Stock |
|
$6.9600 / $8.5200 | Buy Now |
DISTI #
61285746
|
Verical | Conn Backplane RCP 55 POS 2mm Press Fit RA Thru-Hole RoHS: Compliant Min Qty: 22 Package Multiple: 22 Date Code: 2150 | Americas - 638 |
|
$8.7273 / $11.0793 | Buy Now |
DISTI #
3-5352115-0
|
Avnet Americas | AMP3-5352115-0 - Rail/Tube (Alt: 3-5352115-0) RoHS: Compliant Min Qty: 660 Package Multiple: 330 Lead time: 9 Weeks, 2 Days Container: Tube | 0 |
|
$5.9386 / $7.1464 | Buy Now |
Part Details for 3-5352115-0
3-5352115-0 CAD Models
3-5352115-0 Part Data Attributes:
|
3-5352115-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5352115-0
TE Connectivity
Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body Breadth | 0.482 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.982 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 55 | |
Withdrawl Force-Min | .14734 N |
Alternate Parts for 3-5352115-0
This table gives cross-reference parts and alternative options found for 3-5352115-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5352115-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-352115-0 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 3-5352115-0 vs 3-352115-0 |
5352115-9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 3-5352115-0 vs 5352115-9 |
5106775-9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 3-5352115-0 vs 5106775-9 |
HM2R30PA5100N9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 3-5352115-0 vs HM2R30PA5100N9 |
HM2S30PE5100N9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 3-5352115-0 vs HM2S30PE5100N9 |
HM2R30PA5100E9 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 3-5352115-0 vs HM2R30PA5100E9 |
3-5100161-0 | Board Connector, 55 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug | TE Connectivity | 3-5352115-0 vs 3-5100161-0 |
HM2R20PA5101N9 | Board Connector, 176 Contact(s), 8 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | 3-5352115-0 vs HM2R20PA5101N9 |