-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0317
|
Newark | Z-Pack/B22 Raf 110P |Amp Te Connectivity 3-5352152-0 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8200 / $19.3500 | Buy Now |
DISTI #
69W0400
|
Newark | Z-Pack/B22 Raf 110P |Te Connectivity 3-5352152-0 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1100 / $12.5500 | Buy Now |
DISTI #
3-5352152-0-ND
|
DigiKey | CONN RECEPT 120POS 2MM PRESS-FIT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
317 In Stock |
|
$12.2243 / $17.2600 | Buy Now |
DISTI #
571-3-5352152-0
|
Mouser Electronics | Hard Metric Connectors Z-PACK/B22 RAF 110P RoHS: Compliant | 0 |
|
$12.1400 / $13.6100 | Order Now |
DISTI #
72135729
|
RS | Connector, Z-Pack/B22 Raf 110P | TE Connectivity 3-5352152-0 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6600 | RFQ |
|
Future Electronics | 120 (110 + 10 Ground) Position Receptacle, Female Sockets Connector 0.079 (2.00m RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 12 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$13.3500 | Buy Now |
DISTI #
AMP3-5352152-0
|
Heilind Electronics | Z-PACK/B22 RAF 110P | Americas - 0 in Stock |
|
$11.6224 / $13.2827 | Buy Now |
|
Onlinecomponents.com | Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole RoHS: Compliant | 0 |
|
$11.0500 / $30.2600 | Buy Now |
DISTI #
AMP3-5352152-0
|
Interstate Connecting Components | Z-PACK/B22 RAF 110P | 0 |
|
$11.6224 / $13.2827 | Buy Now |
DISTI #
3-5352152-0
|
Avnet Abacus | AMP3-5352152-0 (Alt: 3-5352152-0) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-5352152-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5352152-0
TE Connectivity
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.449 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.73 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 3-5352152-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5352152-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R10PA5108AALF | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Latch, Receptacle, LEAD FREE | Amphenol FCi | 3-5352152-0 vs HM2R10PA5108AALF |
1857989-9 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle | TE Connectivity | 3-5352152-0 vs 1857989-9 |