Part Details for 3-5352171-0 by TE Connectivity
Overview of 3-5352171-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3-5352171-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W0403
|
Newark | Z-Pack/B19 Raf 95P |Te Connectivity 3-5352171-0 Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0900 | Buy Now |
DISTI #
3-5352171-0-ND
|
DigiKey | CONN RECEPT 95POS 2MM PRESS-FIT Min Qty: 4200 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1926 | Buy Now |
DISTI #
3-5352171-0
|
Avnet Americas | Z-PACK/B19 RAF 95P - Rail/Tube (Alt: 3-5352171-0) RoHS: Compliant Min Qty: 4200 Package Multiple: 210 Lead time: 10 Weeks, 2 Days Container: Tube | 0 |
|
$8.7488 / $9.8777 | Buy Now |
DISTI #
571-3-5352171-0
|
Mouser Electronics | Hard Metric Connectors Z-PACK/B19 RAF 95P RoHS: Compliant | 0 |
|
$9.2600 | Order Now |
DISTI #
72135732
|
RS | Connector, Z-Pack/B19 Raf 95P | TE Connectivity 3-5352171-0 RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 210 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$7.0600 | Buy Now |
DISTI #
AMP3-5352171-0
|
Heilind Electronics | Z-PACK/B19 RAF 95P | Americas - 0 in Stock |
|
$10.3758 | Buy Now |
|
Onlinecomponents.com | Conn Hard Metric RCP 95 POS 2mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$8.9400 / $26.2500 | Buy Now |
DISTI #
AMP3-5352171-0
|
Interstate Connecting Components | Z-PACK/B19 RAF 95P | 0 |
|
$10.3758 | Buy Now |
DISTI #
3-5352171-0
|
Avnet Abacus | (Alt: 3-5352171-0) RoHS: Compliant Min Qty: 4200 Package Multiple: 210 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-5352171-0
3-5352171-0 CAD Models
3-5352171-0 Part Data Attributes
|
3-5352171-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5352171-0
TE Connectivity
Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.449 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.494 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 95 |