-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6100
|
Newark | Connectors .5Fhr04H 240 S Gig 08/Sn Ht Nsyes |Amp Te Connectivity 3-5353606-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3244 |
|
$29.4300 / $36.3000 | Buy Now |
DISTI #
22R2239
|
Newark | .5Fhr04H,240,s, gig,08/Sn, ht, nsyes |Te Connectivity 3-5353606-7 Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4800 | Buy Now |
DISTI #
A115182-ND
|
DigiKey | CONN RCPT 240POS SMD GOLD Min Qty: 1 Lead time: 25 Weeks Container: Tray |
27 In Stock |
|
$25.2908 / $35.6700 | Buy Now |
DISTI #
3-5353606-7
|
Avnet Americas | Conn Board to Board RCP 240 POS 0.5mm Solder ST SMD Hard Tray - Bulk (Alt: 3-5353606-7) RoHS: Compliant Min Qty: 660 Package Multiple: 660 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$22.0505 / $26.5353 | Buy Now |
DISTI #
571-3-5353606-7
|
Mouser Electronics | Board to Board & Mezzanine Connectors .5FHR04H 240 S GIG 08/Sn HT NSYes RoHS: Compliant | 440 |
|
$24.7700 / $30.8500 | Buy Now |
DISTI #
73775727
|
RS | .5FHR04H,240,S, GIG,08/Sn, HT, NS, PCB Headers and Receptacles | TE Connectivity 3-5353606-7 Min Qty: 660 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3440 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 660 Package Multiple: 660 Container: Tray | 0Tray |
|
$21.9900 | Buy Now |
DISTI #
AMP3-5353606-7
|
Heilind Electronics | .5FHR04H240SGIG08/SnHTNS | Americas - 0 in Stock |
|
$27.4808 | Buy Now |
|
Onlinecomponents.com | .5FHR04H,240,S,GIG,08/Sn,HT,NS RoHS: Compliant |
3244 Partner Stock |
|
$24.4100 / $32.1700 | Buy Now |
DISTI #
16389487
|
Verical | Conn Board to Board RCP 240 POS 0.5mm Solder ST SMD Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 3244 |
|
$16.6200 / $26.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-5353606-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-5353606-7
TE Connectivity
Board Stacking Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.244 inch | |
Body Depth | 0.157 inch | |
Body Length | 2.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.3594 mm | |
Panel Mount | NO | |
Plating Thickness | 7.874u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
This table gives cross-reference parts and alternative options found for 3-5353606-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-5353606-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-353606-7 | CONNECTOR, 240 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 3-5353606-7 vs 3-353606-7 |