There are no models available for this part yet.
Overview of 3-539214-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144539-214KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 14 Position,side to side,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 3-539214-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-3-539214-0-ND
|
DigiKey | BOLZEN Min Qty: 1 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$187.9300 | Buy Now | |
DISTI #
3-539214-0-ND
|
DigiKey | BOLZEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.2100 | Buy Now | |
DISTI #
3-539214-0
|
Avnet Americas | BOLZEN - Bulk (Alt: 3-539214-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-3-539214-0
|
Mouser Electronics | Bench Top Tools BOLZEN | 0 |
|
$186.2000 / $206.1400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$204.0700 / $242.5200 | Buy Now | ||
DISTI #
35392140-TEC
|
TME | 3-539214-0 Min Qty: 1 | 4 |
|
$206.2350 / $206.2374 | Buy Now | |
DISTI #
C1S114408702812
|
Chip1Stop | Tap RoHS: Compliant | 4 |
|
$205.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$204.0700 / $242.5200 | Buy Now |
CAD Models for 3-539214-0 by TE Connectivity
Part Data Attributes for 3-539214-0 by TE Connectivity
3-539214-0
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
3-539214-0TE ConnectivityVS
-