Part Details for 3-539269-6 by TE Connectivity
Overview of 3-539269-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-539269-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-3-539269-6-ND
|
DigiKey | FANGSTIFT Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$391.6000 | Buy Now |
DISTI #
3-539269-6-ND
|
DigiKey | FANGSTIFT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$232.2600 | Buy Now |
DISTI #
3-539269-6
|
Avnet Americas | FANGSTIFT - Bulk (Alt: 3-539269-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 1 Factory Stock |
|
$165.2000 / $198.8000 | Buy Now |
DISTI #
571-3-539269-6
|
Mouser Electronics | Bench Top Tools FANGSTIFT | 0 |
|
$195.9900 / $216.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$170.7400 | Buy Now |
DISTI #
AMP3-539269-6
|
Heilind Electronics | FANGSTIFT | Americas - 0 in Stock |
|
$205.8824 / $222.2223 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$189.0000 / $203.0000 | Buy Now |
DISTI #
AMP3-539269-6
|
Interstate Connecting Components | FANGSTIFT | 0 |
|
$205.8824 / $222.2223 | Buy Now |
|
Powell Electronics | FANGSTIFT Min Qty: 1 | 1 |
|
$215.3800 | Buy Now |
DISTI #
3-539269-6
|
Avnet Abacus | (Alt: 3-539269-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |