Part Details for 3-6055P2-BK by Anderson Power Products
Overview of 3-6055P2-BK by Anderson Power Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-6055P2-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5462
|
Newark | Environmental Boot W/ Cover, Ip64, Accessory Type:Environmental Boot, For Use With:Anderson Sb 50 Series Connectors, Product Range:Sb 50 Series Rohs Compliant: Yes |Anderson Power Products 3-6055P2-BK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$4.7400 / $7.2900 | Buy Now |
DISTI #
2243-3-6055P2-BK-ND
|
DigiKey | SB50 ENVIRONMENTAL BOOT W/ COVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
144 In Stock |
|
$3.6027 / $6.5000 | Buy Now |
DISTI #
879-3-6055P2-BK
|
Mouser Electronics | Heavy Duty Power Connectors SB50 ENVIRONMENTAL BOOT W/ COVER SOURCE RoHS: Compliant | 834 |
|
$3.7900 / $6.4900 | Buy Now |
DISTI #
72284922
|
RS | W-Waterproof Boot, SB50 ENVIRONMENTAL BOOT W/ COVER, SOURCE | Anderson Power Products 3-6055P2-BK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0800 | RFQ |
|
Onlinecomponents.com | Connector Boot With Cover For SB 50 Series - Black - Bulk. RoHS: Compliant |
800 In Stock |
|
$3.5000 / $6.1600 | Buy Now |
DISTI #
67593331
|
Verical | Connector Accessories Boot Straight Thermoplastic Elastomer Min Qty: 10 Package Multiple: 5 Date Code: 2207 | Americas - 800 |
|
$5.1152 / $8.0104 | Buy Now |
DISTI #
3-6055P2-BK
|
TME | Accessories: protection, SB® 50 Min Qty: 1 | 0 |
|
$6.2800 / $8.2600 | RFQ |
DISTI #
3638772
|
element14 Asia-Pacific | ENVIRONMENTAL BOOT W/ COVER, IP64 RoHS: Compliant Min Qty: 1 Container: Each | 98 |
|
$3.8177 / $6.8659 | Buy Now |
DISTI #
3638772
|
Farnell | ENVIRONMENTAL BOOT W/ COVER, IP64 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 98 |
|
$5.1616 / $7.9245 | Buy Now |
|
Master Electronics | Connector Boot With Cover For SB 50 Series - Black - Bulk. RoHS: Compliant |
800 In Stock |
|
$3.5000 / $6.1600 | Buy Now |