Part Details for 3-6116353-1 by TE Connectivity
Overview of 3-6116353-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-6116353-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3463
|
Newark | Inv Mj,1X2,pnl Grd, led (Yg/Yg)135St |Amp Te Connectivity 3-6116353-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 | Buy Now |
|
Onlinecomponents.com | INV MJ,1X2,PNL GRD,LED (YG/YG)135ST RoHS: Compliant | 0 |
|
$3.5300 / $3.6100 | Buy Now |
|
Master Electronics | INV MJ,1X2,PNL GRD,LED (YG/YG)135ST RoHS: Compliant | 0 |
|
$3.5300 / $3.6100 | Buy Now |
Part Details for 3-6116353-1
3-6116353-1 CAD Models
3-6116353-1 Part Data Attributes
|
3-6116353-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6116353-1
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.55 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |