Part Details for 3-6116353-2 by TE Connectivity
Overview of 3-6116353-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-6116353-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-6116353-2TR-ND
|
DigiKey | INV MJ 1X2 PNL GRD LED (G/Y) Min Qty: 80 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
640 In Stock |
|
$7.1900 / $7.4700 | Buy Now |
DISTI #
AMP3-6116353-2
|
Heilind Electronics | INV MJ,1X2,PNL GRD,LED (G/Y) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
640 Partner Stock |
|
$5.8800 / $7.6000 | Buy Now |
DISTI #
361163532-TEC
|
TME | 3-6116353-2 Min Qty: 80 | 640 |
|
$6.6919 / $6.9477 | Buy Now |
DISTI #
AMP3-6116353-2
|
Interstate Connecting Components | INV MJ,1X2,PNL GRD,LED (G/Y) | 0 |
|
Buy Now | |
DISTI #
C1S114407075270
|
Chip1Stop | Jack RoHS: Compliant | 640 |
|
$7.1100 / $7.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
640 Partner Stock |
|
$5.8800 / $7.6000 | Buy Now |
Part Details for 3-6116353-2
3-6116353-2 CAD Models
3-6116353-2 Part Data Attributes
|
3-6116353-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6116353-2
TE Connectivity
RJ Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | HOLE .128 | |
Body Breadth | 0.55 inch | |
Body Depth | 0.62 inch | |
Body Length | 1.31 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | MODULAR RJ45 | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.78 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.04 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |