-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-6318491-6) .5FHP08H,220,S,GIG,08/Sn,HT,NSYes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2716
|
Newark | Stacking Connector, Plug, 220 Pos, 2Row, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:220Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Product Range:Fsi Series Rohs Compliant: Yes |Amp Te Connectivity 3-6318491-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$8.2900 | Buy Now |
DISTI #
76AC6116
|
Newark | 3-6318491-6 - .5Fhp08H,220,s,gig,08/Sn,ht,nsyes |Amp Te Connectivity 3-6318491-6 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 7335 |
|
$18.4300 | Buy Now |
DISTI #
A107335-ND
|
DigiKey | CONN PLUG 220POS SMD GOLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
4402 In Stock |
|
$21.7953 / $30.9700 | Buy Now |
DISTI #
3-6318491-6
|
Avnet Americas | Conn Fine Pitch Connector PL 220 POS 0.5mm Solder ST SMD Tray - Trays (Alt: 3-6318491-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Tray | 0 |
|
$19.1457 / $23.0397 | Buy Now |
DISTI #
03P2716
|
Avnet Americas | Conn Fine Pitch Connector PL 220 POS 0.5mm Solder ST SMD Tray - Bulk (Alt: 03P2716) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 22 Partner Stock |
|
$17.0200 / $18.5600 | Buy Now |
DISTI #
571-3-6318491-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors 220 POS PLUG SINGLE RoHS: Compliant | 2013 |
|
$11.7200 / $17.3900 | Buy Now |
DISTI #
70087443
|
RS | PCB Mount Header Plug, .5FHP08H, 220, S, GIG, 08/SN, HT, NSYES | TE Connectivity 3-6318491-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 358 |
|
$20.8200 / $24.9400 | Buy Now |
|
Future Electronics | 220 Position 0.5 mm Pitch Board to Board Vertical SMT Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2520Tray |
|
$18.9800 / $19.9300 | Buy Now |
|
Future Electronics | 220 Position 0.5 mm Pitch Board to Board Vertical SMT Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 513Tray |
|
$19.0900 / $20.0500 | Buy Now |
|
Future Electronics | 220 Position 0.5 mm Pitch Board to Board Vertical SMT Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 4Bulk |
|
$19.0900 / $20.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-6318491-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-6318491-6
TE Connectivity
(3-6318491-6) .5FHP08H,220,S,GIG,08/Sn,HT,NSYes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.244 inch | |
Body Depth | 0.293 inch | |
Body Length | 2.433 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4102 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 220 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |