3-640430-8
TE Connectivity
Description: (3-640430-8) 08P MTA156 CONN ASSY 26AWG BLU

Overview of 3-640430-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense

Price & Stock for 3-640430-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R0744
Newark 08P Mta156 Conn Assy 26Awg Blu |Amp Te Connectivity 3-640430-8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5140
  • 2,500 $0.4930
$0.4930 / $0.5140 Buy Now
DISTI # A31222-ND
DigiKey CONN RCPT 8POS IDC 26AWG TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk 217
In Stock
  • 1 $0.8500
  • 10 $0.8120
  • 250 $0.6440
  • 1,000 $0.5259
  • 5,000 $0.4508
  • 10,000 $0.4428
$0.4428 / $0.8500 Buy Now
DISTI # 3-640430-8
Avnet Americas Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-640430-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.4250
$0.4250 Buy Now
DISTI # 571-3-640430-8
Mouser Electronics Headers & Wire Housings 8 POS RECPT 26 AWG RoHS: Compliant 3
  • 1 $0.8500
  • 10 $0.8120
  • 100 $0.6100
  • 500 $0.5400
  • 1,000 $0.5180
  • 2,500 $0.4940
  • 5,000 $0.4500
  • 10,000 $0.4420
$0.4420 / $0.8500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Box 0
Box
  • 1,000 $0.4170
$0.4170 Buy Now
DISTI # AMP3-640430-8
Heilind Electronics 08P MTA156 CONN ASSY 26AWG BLU Americas - 0 in Stock
  • 1,000 $0.5449
  • 1,500 $0.5367
  • 3,000 $0.5287
  • 14,250 $0.5209
$0.5209 / $0.5449 Buy Now
Onlinecomponents.com 08P MTA156 CONN ASSY 26AWG BLU RoHS: Compliant 4509 In Stock
  • 250 $0.5667
  • 500 $0.5335
  • 1,000 $0.5112
  • 2,500 $0.4844
  • 5,000 $0.4772
  • 7,500 $0.4605
  • 10,000 $0.4536
  • 15,000 $0.4468
$0.4468 / $0.5667 Buy Now
DISTI # 51520164
Verical Conn IDC Connector RCP 8 POS 3.96mm IDT RA Top Entry Cable Mount Box RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1838 Americas - 4500
  • 250 $0.7367
  • 500 $0.6936
  • 1,000 $0.6646
  • 2,500 $0.6297
  • 5,000 $0.6204
$0.6204 / $0.7367 Buy Now
DISTI # AMP3-640430-8
Interstate Connecting Components 08P MTA156 CONN ASSY 26AWG BLU 0
  • 1,000 $0.5449
  • 1,500 $0.5367
  • 3,000 $0.5287
  • 14,250 $0.5209
$0.5209 / $0.5449 Buy Now
DISTI # 000000000001447651
Sager Headers & Wire Housings 8 POS RECPT 26 AWG Min Qty: 1000 0
  • 1,000 $0.4541
  • 1,500 $0.4428
  • 2,750 $0.4373
$0.4373 / $0.4541 Buy Now
Master Electronics 08P MTA156 CONN ASSY 26AWG BLU RoHS: Compliant 4509 In Stock
  • 250 $0.5667
  • 500 $0.5335
  • 1,000 $0.5112
  • 2,500 $0.4844
  • 5,000 $0.4772
  • 7,500 $0.4605
  • 10,000 $0.4536
  • 15,000 $0.4468
$0.4468 / $0.5667 Buy Now

CAD Models for 3-640430-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-640430-8 by TE Connectivity

3-640430-8
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Depth
0.355 inch
Body Length
1.248 inch
Body/Shell Style
RECEPTACLE
Cable Types
STRANDED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Diameter-Min
0.095 inch
Insulator Color
BLUE
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
7A
Mixed Contacts
NO
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
80u inch
Rated Current (Signal)
7 A
Reference Standard
CSA, UL
Terminal Pitch
3.96 mm
Termination Type
IDC
Total Number of Contacts
8
UL Flammability Code
94V-2
Wire Size-Max
26 AWG
Want to compare parts?
  1. 3-640430-8
    TE Connectivity
    (3-640430-8) 08P MTA156 CONN ASSY 26AWG BLU
    VS

Alternate Parts for 3-640430-8

This table gives cross-reference parts and alternative options found for 3-640430-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-640430-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
640430-8 08P MTA156 CONN ASSY 26AWG BLU TE Connectivity 3-640430-8 vs 640430-8
Part Number Description Manufacturer Compare
3-647478-8 Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle TE Connectivity 3-640430-8 vs 3-647478-8
3-644462-8 Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle TE Connectivity 3-640430-8 vs 3-644462-8
3-644718-8 (3-644718-8) 08P MTA156 CONN ASSY 18AWG OR TE Connectivity 3-640430-8 vs 3-644718-8
3-640595-8 Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle TE Connectivity 3-640430-8 vs 3-640595-8
3-640435-8 Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle TE Connectivity 3-640430-8 vs 3-640435-8
3-644470-8 Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle TE Connectivity 3-640430-8 vs 3-644470-8
3-644570-8 Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle TE Connectivity 3-640430-8 vs 3-644570-8
CT156F24-8-C Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Black Insulator Pancon Corporation 3-640430-8 vs CT156F24-8-C
3-644464-8 Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle TE Connectivity 3-640430-8 vs 3-644464-8
3-640480-8 Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle TE Connectivity 3-640430-8 vs 3-640480-8

Related Parts for 3-640430-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-640430-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-640430-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-640430-8 would you like to use for your alert(s)?
  • Please alert me when 3-640430-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-640430-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-640430-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-640430-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-640430-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-640430-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: