Part Details for 3-640432-4 (ALTERNATE: 3-640432-4) by TE Connectivity
Overview of 3-640432-4 (ALTERNATE: 3-640432-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-640432-4 (ALTERNATE: 3-640432-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71425067
|
RS | Connector Assembly 4 Position MTA156 20AWG YEL MTA156 Series | TE Connectivity 3-640432-4 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3290 / $0.4700 | RFQ |