Part Details for 3-640441-4 (ALTERNATE: 3-640441-4) by TE Connectivity
Overview of 3-640441-4 (ALTERNATE: 3-640441-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-640441-4 (ALTERNATE: 3-640441-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70042728
|
RS | Connector Closed End 4 Nylon CopperAlloy Tin-Lead 0.100 in. 24 AWG AMP | TE Connectivity 3-640441-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 20340 |
|
$0.1410 / $0.2100 | Buy Now |