3-640443-2
Description: (3-640443-2) 02P MTA100 CONN ASSY GRN

Overview of 3-640443-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 3-640443-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 42AJ2710
Newark 2P 28Awg Tin Clsd W/O Tab W/Grn Stripe |Amp Te Connectivity 3-640443-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.2300
  • 10 $0.1800
  • 25 $0.1600
  • 100 $0.1500
  • 500 $0.1200
  • 1,000 $0.1000
$0.1000 / $0.2300 Buy Now
DISTI # 52K4355
Newark Wire-Board Connector Receptacle, 2 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:2Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 3-640443-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $0.2180
  • 10 $0.1830
  • 25 $0.1650
  • 100 $0.1470
  • 500 $0.1250
  • 1,000 $0.1040
$0.1040 / $0.2180 Buy Now
DISTI # A30994-ND
DigiKey CONN RCPT 2POS IDC 28AWG TIN Min Qty: 1 Lead time: 30 Weeks Container: Bulk 446
In Stock
  • 1 $0.2300
  • 10 $0.1900
  • 25 $0.1764
  • 50 $0.1672
  • 100 $0.1581
  • 250 $0.1472
  • 500 $0.1388
  • 1,000 $0.1315
  • 2,500 $0.1218
$0.1218 / $0.2300 Buy Now
DISTI # 3-640443-2
Avnet Americas Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 3-640443-2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 500 $0.0719
$0.0719 Buy Now
DISTI # 571-3-640443-2
Mouser Electronics Headers & Wire Housings 2P 28AWG TIN CLSD W/O TAB W/GRN STRIPE RoHS: Compliant 0
  • 1 $0.2000
  • 10 $0.1660
  • 100 $0.1280
  • 500 $0.1070
  • 1,000 $0.0870
  • 2,500 $0.0800
  • 10,000 $0.0700
  • 25,000 $0.0650
$0.0650 / $0.2000 Order Now
Future Electronics MTA-100 2 Position Single Row 2.54 mm Pitch 28 AWG Closed End IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks Container: Bag 0
Bag
  • 5,000 $0.0731
  • 10,000 $0.0713
  • 15,000 $0.0702
  • 20,000 $0.0694
  • 25,000 $0.0671
$0.0671 / $0.0731 Buy Now
Future Electronics MTA-100 2 Position Single Row 2.54 mm Pitch 28 AWG Closed End IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 28 Weeks Container: Box 0
Box
  • 1 $0.0831
  • 400 $0.0800
  • 1,500 $0.0761
  • 4,000 $0.0733
  • 15,000 $0.0671
$0.0671 / $0.0831 Buy Now
DISTI # AMP3-640443-2
Heilind Electronics 02P MTA100 CONN ASSY GRN Americas - 5112 in Stock
33750 On Order
  • 1 $0.0913
  • 2,100 $0.0768
  • 5,200 $0.0744
  • 10,400 $0.0880
  • 17,300 $0.0867
$0.0744 / $0.0913 Buy Now
Onlinecomponents.com 02P MTA100 CONN ASSY GRN RoHS: Compliant 40000 On Order
  • 500 $0.1046
  • 2,500 $0.0761
  • 5,000 $0.0741
  • 7,500 $0.0726
  • 25,000 $0.0683
  • 50,000 $0.0676
  • 100,000 $0.0669
  • 150,000 $0.0663
$0.0663 / $0.1046 Buy Now
DISTI # 76883949
Verical Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Box/Carton RoHS: Compliant Min Qty: 101 Package Multiple: 1 Date Code: 2350 Americas - 2185
  • 101 $0.1211
  • 500 $0.1002
  • 1,000 $0.0900
  • 2,500 $0.0800
  • 10,000 $0.0700
  • 25,000 $0.0650
  • 50,000 $0.0630
$0.0630 / $0.1211 Buy Now
Quest Components   179
  • 1 $0.8690
  • 15 $0.3911
  • 129 $0.2607
$0.2607 / $0.8690 Buy Now
Quest Components   27
  • 1 $0.4900
  • 11 $0.2450
$0.2450 / $0.4900 Buy Now
DISTI # 3-640443-2
TTI Headers & Wire Housings 2P 28AWG TIN CLSD W/O TAB W/GRN STRIPE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each Americas - 0
  • 500 $0.0960
  • 1,000 $0.0770
$0.0770 / $0.0960 Buy Now
DISTI # AMP3-640443-2
Interstate Connecting Components 02P MTA100 CONN ASSY GRN 1022
6750 On Order
  • 1 $0.0913
  • 2,100 $0.0768
  • 5,200 $0.0744
  • 10,400 $0.0880
  • 17,300 $0.0867
$0.0744 / $0.0913 Buy Now
Powell Electronics MTA 100 - IDC Connect Min Qty: 1 18
  • 1 $0.3000
  • 5,000 $0.2100
  • 10,000 $0.2032
  • 500,000 $0.1693
$0.1693 / $0.3000 Buy Now
DISTI # 000000000001447717
Sager Headers & Wire Housings 2P 28AWG TIN CLSD W/O TAB W/GRN STRIPE Min Qty: 5000 0
  • 5,000 $0.0769
  • 8,500 $0.0750
  • 17,000 $0.0717
$0.0717 / $0.0769 Buy Now
Chip 1 Exchange INSTOCK 3250
RFQ
DISTI # 3-640443-2
Avnet Abacus Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece (Alt: 3-640443-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 3-640443-2
Avnet Abacus Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece (Alt: 3-640443-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114400978738
Chip1Stop Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant 2185
  • 10 $0.1597
  • 100 $0.1211
  • 500 $0.1002
  • 1,000 $0.0900
$0.0900 / $0.1597 Buy Now
LCSC Tin 2.54mm 1 P2.54mm IDC Connectors ROHS 204
  • 5 $0.1685
  • 50 $0.1439
  • 150 $0.1316
  • 500 $0.1156
  • 2,500 $0.1082
  • 5,000 $0.1045
$0.1045 / $0.1685 Buy Now
Master Electronics 02P MTA100 CONN ASSY GRN RoHS: Compliant 40000 On Order
  • 500 $0.1046
  • 2,500 $0.0761
  • 5,000 $0.0741
  • 7,500 $0.0726
  • 25,000 $0.0683
  • 50,000 $0.0676
  • 100,000 $0.0669
  • 150,000 $0.0663
$0.0663 / $0.1046 Buy Now

CAD Models for 3-640443-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-640443-2 by TE Connectivity

3-640443-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Factory Lead Time
13 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.275 inch
Body Depth
0.52 inch
Body Length
0.2 inch
Body/Shell Style
RECEPTACLE
Cable Types
STRANDED
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.896 N
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
POLYAMIDE66
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
80u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
CSA, UL
Terminal Pitch
2.54 mm
Termination Type
IDC
Total Number of Contacts
2
UL Flammability Code
94V-2
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
3.614 N
Want to compare parts?
  1. 3-640443-2
    TE Connectivity
    (3-640443-2) 02P MTA100 CONN ASSY GRN
    VS

Alternate Parts for 3-640443-2

This table gives cross-reference parts and alternative options found for 3-640443-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-640443-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CE100F28-2 Board Connector Pancon Corporation 3-640443-2 vs CE100F28-2
CE100F28-2-D Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator Pancon Corporation 3-640443-2 vs CE100F28-2-D
CE100F28-02 Board Connector Pancon Corporation 3-640443-2 vs CE100F28-02
CE100F28-2B Board Connector Pancon Corporation 3-640443-2 vs CE100F28-2B
3-640443-2 (3-640443-2) 02P MTA100 CONN ASSY GRN TE Connectivity 3-640443-2 vs 3-640443-2
Part Number Description Manufacturer Compare
44812-0040 Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Molex 3-640443-2 vs 44812-0040
CE100F26-2-R Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator Pancon Corporation 3-640443-2 vs CE100F26-2-R
CT100F26-2-D Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator Pancon Corporation 3-640443-2 vs CT100F26-2-D
CE100F26-2-D Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator Pancon Corporation 3-640443-2 vs CE100F26-2-D
PHF-103-01-S-S-001 Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, Samtec Inc 3-640443-2 vs PHF-103-01-S-S-001
CE100F24-2-D Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator Pancon Corporation 3-640443-2 vs CE100F24-2-D
CE100F24-2-DB Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator Pancon Corporation 3-640443-2 vs CE100F24-2-DB
W-A5002-1N#02 Board Connector, 2 Contact(s), 1 Row(s), Female, 0.295 inch Pitch, Crimp Terminal, Natural Insulator, Socket, LEAD FREE SMK Corporation 3-640443-2 vs W-A5002-1N#02
44812-0020 Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Molex 3-640443-2 vs 44812-0020
CE100F28-2-D Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator Pancon Corporation 3-640443-2 vs CE100F28-2-D

Related Parts for 3-640443-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-640443-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-640443-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-640443-2 would you like to use for your alert(s)?
  • Please alert me when 3-640443-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-640443-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-640443-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-640443-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-640443-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-640443-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: