Part Details for 3-640595-2 (ALTERNATE: 3-640595-2) by TE Connectivity
Overview of 3-640595-2 (ALTERNATE: 3-640595-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-640595-2 (ALTERNATE: 3-640595-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71354273
|
RS | Connector Assembly 2 Position MTA156 26AWG LF | TE Connectivity 3-640595-2 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1750 / $0.2190 | RFQ |