-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-640621-6) 06P MTA100 CONN ASSY F/T NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0948
|
Newark | 06P Mta100 Conn Assy F/T Natl |Amp Te Connectivity 3-640621-6 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3030 / $0.3390 | Buy Now |
DISTI #
A31006-ND
|
DigiKey | CONN RCPT 6POS IDC 24AWG TIN Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2072 In Stock |
|
$0.2595 / $0.5300 | Buy Now |
DISTI #
3-640621-6
|
Avnet Americas | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 3-640621-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Bulk | 12000 Factory Stock |
|
$0.2574 / $0.2906 | Buy Now |
DISTI #
571-3-640621-6
|
Mouser Electronics | Headers & Wire Housings FEED THRU W/O TAB 6P white tin 24 AWG RoHS: Compliant | 2875 |
|
$0.2720 / $0.6700 | Buy Now |
|
Future Electronics | MTA-100 6 Position Single Row 2.54 mm Pitch 24 AWG Feed Through IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2500 / $0.2800 | Buy Now |
DISTI #
AMP3-640621-6
|
Heilind Electronics | 06P MTA100 CONN ASSY F/T NATL | Americas - 113 in Stock |
|
$0.2213 / $0.3193 | Buy Now |
|
Onlinecomponents.com | 06P MTA100 CONN ASSY F/T NATL RoHS: Compliant |
22000 In Stock 12000 Factory Stock |
|
$0.2502 / $0.3542 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 312 |
|
$0.6400 / $1.6000 | Buy Now |
DISTI #
3-640621-6
|
TTI | Headers & Wire Housings FEED THRU W/O TAB 6P white tin 24 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.2200 / $0.2530 | Buy Now |
DISTI #
3-640621-6
|
Avnet Americas | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 3-640621-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Bulk | 12000 Factory Stock |
|
$0.2574 / $0.2906 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-640621-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-640621-6
TE Connectivity
(3-640621-6) 06P MTA100 CONN ASSY F/T NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.305 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 3-640621-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-640621-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT100F24-6-C | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 3-640621-6 vs CT100F24-6-C |