-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641126-6) 06P MTA100 HDR ASY FL/STR LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4365
|
Newark | Connector, Wire To Board, Header, 6 Position, 1Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 3-641126-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 763 |
|
$1.0900 / $1.1700 | Buy Now |
DISTI #
A113514-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8878 In Stock |
|
$0.9497 / $1.7000 | Buy Now |
DISTI #
3-641126-6
|
Avnet Americas | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-641126-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 49510000 Factory Stock |
|
$0.6628 | Buy Now |
DISTI #
52K4365
|
Avnet Americas | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 52K4365) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 763 Partner Stock |
|
$1.2800 / $1.5700 | Buy Now |
DISTI #
571-3-641126-6
|
Mouser Electronics | Headers & Wire Housings HDR 06P VRT F-LOCK RoHS: Compliant | 1742 |
|
$0.7940 / $1.1300 | Buy Now |
DISTI #
V36:1790_11871438
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Package Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2208 | Americas - 30358 |
|
$0.6238 / $0.9271 | Buy Now |
|
Future Electronics | MTA-100 6 Position Through Hole Single Row Straight Friction Lock Pin Header RoHS: Compliant pbFree: Yes Min Qty: 939 Package Multiple: 2000 Container: Box | 939Box |
|
$0.8950 | Buy Now |
|
Future Electronics | MTA-100 6 Position Through Hole Single Row Straight Friction Lock Pin Header RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.8950 | Buy Now |
DISTI #
AMP3-641126-6
|
Heilind Electronics | 06P MTA100 HDR ASY FL/STR LF | Americas - 13965 in Stock |
|
$1.1340 / $1.4335 | Buy Now |
|
Onlinecomponents.com | 06P MTA100 HDR ASY FL/STR LF RoHS: Compliant |
17821 In Stock 10000 Factory Stock |
|
$0.6790 / $1.4460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641126-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641126-6
TE Connectivity
(3-641126-6) 06P MTA100 HDR ASY FL/STR LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.225 inch | |
Body Depth | 0.31 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |