-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641127-4) 04P MTA100 HDR ASSY FL/RA LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R1070
|
Newark | 04P Mta100 Hdr Assy Fl/Ra Lf |Amp Te Connectivity 3-641127-4 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
A106219-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3214 In Stock |
|
$0.9620 / $1.6000 | Buy Now |
DISTI #
3-641127-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 3-641127-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.9235 | Buy Now |
DISTI #
571-3-641127-4
|
Mouser Electronics | Headers & Wire Housings HDR 04P R/A F-LOCK RoHS: Compliant | 1949 |
|
$1.0500 / $1.5300 | Buy Now |
|
Future Electronics | 4 Positions 3.56mm Right Angle MTA-100 Series Header RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.9750 | Buy Now |
|
Future Electronics | 4 Positions 3.56mm Right Angle MTA-100 Series Header RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.9750 | Buy Now |
DISTI #
AMP3-641127-4
|
Heilind Electronics | 04P MTA100 HDR ASSY FL/RA LF | Americas - 0 in Stock |
|
$1.0957 / $1.1487 | Buy Now |
|
Onlinecomponents.com | 04P MTA100 HDR ASSY FL/RA LF RoHS: Compliant |
2500 On Order |
|
$0.9580 / $1.5500 | Buy Now |
DISTI #
3-641127-4
|
TTI | Headers & Wire Housings HDR 04P R/A F-LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.9400 / $0.9900 | Buy Now |
DISTI #
AMP3-641127-4
|
Interstate Connecting Components | 04P MTA100 HDR ASSY FL/RA LF | 0 |
|
$1.0957 / $1.1487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641127-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641127-4
TE Connectivity
(3-641127-4) 04P MTA100 HDR ASSY FL/RA LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.225 inch | |
Body Depth | 0.31 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-641127-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641127-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2654-6-0-404 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Stocko Contact GmbH & Co Kg | 3-641127-4 vs MKS2654-6-0-404 |
647016-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Red Insulator, Plug | TE Connectivity | 3-641127-4 vs 647016-4 |
75160-828-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 3-641127-4 vs 75160-828-04LF |
3-641214-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 3-641127-4 vs 3-641214-4 |
75160-115-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 3-641127-4 vs 75160-115-04LF |
75160-379-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 3-641127-4 vs 75160-379-04LF |
75160-105-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 3-641127-4 vs 75160-105-04 |
75160-830-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 3-641127-4 vs 75160-830-04LF |
75160-104-04LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 3-641127-4 vs 75160-104-04LF |
641216-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Plug | TE Connectivity | 3-641127-4 vs 641216-4 |