-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641150-5) 05P MTA156 ASSY 22AWG RED LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R1094
|
Newark | 05P Mta156 Assy 22Awg Red Lf |Amp Te Connectivity 3-641150-5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.5900 | Buy Now |
DISTI #
A113519-ND
|
DigiKey | CONN RCPT 5POS IDC 22AWG GOLD Min Qty: 1 Lead time: 47 Weeks Container: Bulk |
384 In Stock |
|
$1.4784 / $2.5700 | Buy Now |
DISTI #
3-641150-5
|
Avnet Americas | Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-641150-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks, 6 Days Container: Bulk | 0 |
|
$1.4292 / $1.6136 | Buy Now |
DISTI #
571-3-641150-5
|
Mouser Electronics | Headers & Wire Housings 05P MTA156 ASY 22AWG RED LF RoHS: Compliant | 183 |
|
$1.4700 / $2.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.3600 | Buy Now |
DISTI #
AMP3-641150-5
|
Heilind Electronics | 05P MTA156 ASSY 22AWG RED LF | Americas - 0 in Stock |
|
$1.6950 / $1.7202 | Buy Now |
|
Onlinecomponents.com | 05P MTA156 ASSY 22AWG RED LF RoHS: Compliant |
1467 In Stock |
|
$1.4400 / $2.5500 | Buy Now |
DISTI #
AMP3-641150-5
|
Interstate Connecting Components | 05P MTA156 ASSY 22AWG RED LF | 0 |
|
$1.6950 / $1.7202 | Buy Now |
DISTI #
3-641150-5
|
Avnet Abacus | (Alt: 3-641150-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 05P MTA156 ASSY 22AWG RED LF RoHS: Compliant |
1467 In Stock |
|
$1.4400 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641150-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641150-5
TE Connectivity
(3-641150-5) 05P MTA156 ASSY 22AWG RED LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.355 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.095 inch | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG |
This table gives cross-reference parts and alternative options found for 3-641150-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641150-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644726-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 3-641150-5 vs 3-644726-5 |
3-644466-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle | TE Connectivity | 3-641150-5 vs 3-644466-5 |
3-644860-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-641150-5 vs 3-644860-5 |
3-644471-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-641150-5 vs 3-644471-5 |
3-641228-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle | TE Connectivity | 3-641150-5 vs 3-641228-5 |
3-644566-4 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-641150-5 vs 3-644566-4 |
3-644720-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-641150-5 vs 3-644720-5 |
3-641175-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-641150-5 vs 3-641175-5 |
3-640477-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle | TE Connectivity | 3-641150-5 vs 3-640477-5 |
3-644470-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle | TE Connectivity | 3-641150-5 vs 3-644470-5 |