-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641151-4) 04P MTA156 ASSY 24AWG WHT LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R1100
|
Newark | 04P Mta156 Assy 24Awg Wht Lf |Amp Te Connectivity 3-641151-4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.2900 | Buy Now |
DISTI #
A122432-ND
|
DigiKey | CONN RCPT 4POS IDC 24AWG GOLD Min Qty: 1 Lead time: 47 Weeks Container: Bulk |
2000 In Stock |
|
$1.1672 / $1.4700 | Buy Now |
DISTI #
3-641151-4
|
Avnet Americas | Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-641151-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1578 / $1.3072 | Buy Now |
DISTI #
571-3-641151-4
|
Mouser Electronics | Headers & Wire Housings 04P MTA156 ASY 24AWG WHT LF RoHS: Compliant | 1893 |
|
$1.2500 / $2.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks Container: Bag | 0Bag |
|
$1.1000 | Buy Now |
DISTI #
AMP3-641151-4
|
Heilind Electronics | 04P MTA156 ASSY 24AWG WHT LF | Americas - 0 in Stock |
|
$1.3731 / $1.3936 | Buy Now |
|
Onlinecomponents.com | 04P MTA156 ASSY 24AWG WHT LF RoHS: Compliant |
1500 In Stock |
|
$1.2900 / $2.2000 | Buy Now |
DISTI #
80305716
|
Verical | Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2415 | Americas - 1500 |
|
$1.7940 / $2.8600 | Buy Now |
DISTI #
AMP3-641151-4
|
Interstate Connecting Components | 04P MTA156 ASSY 24AWG WHT LF | 0 |
|
$1.3731 / $1.3936 | Buy Now |
|
Master Electronics | 04P MTA156 ASSY 24AWG WHT LF RoHS: Compliant |
1500 In Stock |
|
$1.2900 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641151-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641151-4
TE Connectivity
(3-641151-4) 04P MTA156 ASSY 24AWG WHT LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.355 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.095 inch | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG |
This table gives cross-reference parts and alternative options found for 3-641151-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641151-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644860-4 | (3-644860-4) 04P MTA156 CONN ASSY 18AWG LF | TE Connectivity | 3-641151-4 vs 3-644860-4 |
3-644718-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle | TE Connectivity | 3-641151-4 vs 3-644718-4 |
3-644502-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-641151-4 vs 3-644502-4 |
3-644783-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-641151-4 vs 3-644783-4 |
3-640606-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-641151-4 vs 3-640606-4 |
3-644878-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle | TE Connectivity | 3-641151-4 vs 3-644878-4 |
3-644471-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-641151-4 vs 3-644471-4 |
3-641220-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 3-641151-4 vs 3-641220-4 |
3-644501-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-641151-4 vs 3-644501-4 |
3-640477-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle | TE Connectivity | 3-641151-4 vs 3-640477-4 |