-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641168-6) 06P MTA156 ASSY 18AWG ORA LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R1149
|
Newark | 06P Mta156 Assy 18Awg Ora Lf |Amp Te Connectivity 3-641168-6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.0900 | Buy Now |
DISTI #
3-641168-6-ND
|
DigiKey | CONN RCPT 6POS IDC 18AWG GOLD Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1682 | Buy Now |
DISTI #
3937-3-641168-6-ND
|
DigiKey | CONN RCPT 6POS IDC 18AWG GOLD Min Qty: 1000 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-641168-6
|
Avnet Americas | Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-641168-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8014 | Buy Now |
DISTI #
571-3-641168-6
|
Mouser Electronics | Headers & Wire Housings 06P MTA156 ASY 18AWG ORA LF RoHS: Compliant | 0 |
|
$2.0400 / $2.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.7700 | Buy Now |
DISTI #
AMP3-641168-6
|
Heilind Electronics | 06P MTA156 ASSY 18AWG ORA LF | Americas - 0 in Stock |
|
$2.2077 / $2.2407 | Buy Now |
|
Onlinecomponents.com | 06P MTA156 ASSY 18AWG ORA LF RoHS: Compliant | 0 |
|
$1.8600 / $3.9000 | Buy Now |
DISTI #
AMP3-641168-6
|
Interstate Connecting Components | 06P MTA156 ASSY 18AWG ORA LF | 0 |
|
$2.2077 / $2.2407 | Buy Now |
DISTI #
3-641168-6
|
Avnet Abacus | Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount (Alt: 3-641168-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641168-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641168-6
TE Connectivity
(3-641168-6) 06P MTA156 ASSY 18AWG ORA LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.385 inch | |
Body Length | 0.936 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.095 inch | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG |
This table gives cross-reference parts and alternative options found for 3-641168-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641168-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641230-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 3-641168-6 vs 3-641230-6 |
3-644860-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-641168-6 vs 3-644860-6 |
3-644783-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-641168-6 vs 3-644783-6 |
3-640608-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 3-641168-6 vs 3-640608-6 |
3-644566-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-641168-6 vs 3-644566-6 |
3-640477-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle | TE Connectivity | 3-641168-6 vs 3-640477-6 |
3-644570-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 3-641168-6 vs 3-644570-6 |
3-644470-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle | TE Connectivity | 3-641168-6 vs 3-644470-6 |
3-644469-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle | TE Connectivity | 3-641168-6 vs 3-644469-6 |
3-641228-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle | TE Connectivity | 3-641168-6 vs 3-641228-6 |