-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641191-6) 06P MTA100 CONN ASSY WHT LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M1460
|
Newark | Wtb Conn, Rcpt, 6Pos, 1Row, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:6Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 3-641191-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$2.6000 / $3.4700 | Buy Now |
DISTI #
3-641191-6-ND
|
DigiKey | CONN RCPT 6POS IDC 24AWG GOLD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1105 In Stock |
|
$1.7261 / $3.0600 | Buy Now |
DISTI #
3-641191-6
|
Avnet Americas | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 3-641191-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 357 Factory Stock |
|
$1.7090 / $1.9295 | Buy Now |
DISTI #
31M1460
|
Avnet Americas | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 31M1460) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 35 Partner Stock |
|
$2.6000 | Buy Now |
DISTI #
571-3-641191-6
|
Mouser Electronics | Headers & Wire Housings 06P MTA100 CONN ASSY WHT LF RoHS: Compliant | 0 |
|
$1.9700 / $3.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$1.6300 | Buy Now |
DISTI #
AMP3-641191-6
|
Heilind Electronics | 06P MTA100 CONN ASSY WHT LF | Americas - 0 in Stock |
|
$2.0571 / $2.6005 | Buy Now |
|
Onlinecomponents.com | 06P MTA100 CONN ASSY WHT LF RoHS: Compliant |
350 In Stock |
|
$1.6800 / $2.8100 | Buy Now |
DISTI #
73585457
|
Verical | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Bag/Box Min Qty: 357 Package Multiple: 357 | Americas - 357 |
|
$2.1203 | Buy Now |
DISTI #
51512995
|
Verical | Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Bag/Box Min Qty: 20 Package Multiple: 10 Date Code: 1925 | Americas - 350 |
|
$3.4100 / $3.7219 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641191-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641191-6
TE Connectivity
(3-641191-6) 06P MTA100 CONN ASSY WHT LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 3-641191-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641191-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-641192-6 | (3-641192-6) 06P MTA100 CONN ASSY BLU LF | TE Connectivity | 3-641191-6 vs 3-641192-6 |
3-641238-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle | TE Connectivity | 3-641191-6 vs 3-641238-6 |
3-641239-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 3-641191-6 vs 3-641239-6 |
3-640620-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle | TE Connectivity | 3-641191-6 vs 3-640620-6 |
641191-6 | (641191-6) 06P MTA100 CONN ASSY WHT 24AWG | TE Connectivity | 3-641191-6 vs 641191-6 |
641192-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 3-641191-6 vs 641192-6 |
3-640469-6 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle | TE Connectivity | 3-641191-6 vs 3-640469-6 |