-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641215-2) 02P MTA100 HDR ASSY FL/ST 30AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3568
|
Newark | Wire-Board Connector Header 2 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 3-641215-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27800 |
|
$0.4230 / $0.6250 | Buy Now |
DISTI #
76AC6202
|
Newark | 02P Mta100 Hdr Assy Fl/St 30Au |Amp Te Connectivity 3-641215-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 35406 |
|
$0.4100 | Buy Now |
DISTI #
A30786-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20999 In Stock |
|
$0.3176 / $0.6300 | Buy Now |
DISTI #
3-641215-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-641215-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 3542 |
|
RFQ | |
DISTI #
52K3568
|
Avnet Americas | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 52K3568) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Bulk | 27800 Partner Stock |
|
$0.4510 / $0.6980 | Buy Now |
DISTI #
571-3-641215-2
|
Mouser Electronics | Headers & Wire Housings FRICTION LCK HDR 2P Straight Post gold RoHS: Compliant | 14699 |
|
$0.3520 / $0.7400 | Buy Now |
|
Future Electronics | MTA-100 2 Position Single Row Through-Hole Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 5175Box |
|
$0.3050 / $0.3700 | Buy Now |
|
Future Electronics | MTA-100 2 Position Single Row Through-Hole Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.3000 | Buy Now |
DISTI #
AMP3-641215-2
|
Heilind Electronics | 02P MTA100 HDR ASSY FL/ST 30AU | Americas - 10938 in Stock |
|
$0.3793 / $0.4795 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - 2.54 mm - 2 Contacts - Header - MTA-100 Series - Through Hole - 1 Rows. RoHS: Compliant |
50674 In Stock |
|
$0.2797 / $0.4731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641215-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641215-2
TE Connectivity
(3-641215-2) 02P MTA100 HDR ASSY FL/ST 30AU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.225 inch | |
Body Depth | 0.31 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 3-641215-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641215-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641215-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 3-641215-2 vs 641215-2 |