Part Details for 3-643818-7 (ALTERNATE: 3-643818-7) by TE Connectivity
Overview of 3-643818-7 (ALTERNATE: 3-643818-7) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-643818-7 (ALTERNATE: 3-643818-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71425584
|
RS | Connector Assembly 7 Position MTA156 20AWG YEL MTA156 Series | TE Connectivity 3-643818-7 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.8500 | RFQ |