-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R1756
|
Newark | 02P Mta156 Pstd Conn 22Awg Lf |Amp Te Connectivity 3-643995-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
3-643995-2-ND
|
DigiKey | CONN PLUG 2POS IDC 22AWG GOLD Min Qty: 2500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4204 | Buy Now |
DISTI #
3-643995-2
|
Avnet Americas | Conn IDC Connector M 2 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 3-643995-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3112 / $1.4804 | Buy Now |
DISTI #
571-3-643995-2
|
Mouser Electronics | Headers & Wire Housings 02P MTA156 PSTD CONN 22AWG LF | 0 |
|
$1.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.2500 | Buy Now |
DISTI #
AMP3-643995-2
|
Heilind Electronics | 02P MTA156 PSTD CONN 22AWG LF | Americas - 0 in Stock |
|
$1.5550 / $1.5783 | Buy Now |
|
Onlinecomponents.com | 02P MTA156 PSTD CONN 22AWG LF RoHS: Compliant | 0 |
|
$1.3100 / $3.6000 | Buy Now |
DISTI #
AMP3-643995-2
|
Interstate Connecting Components | 02P MTA156 PSTD CONN 22AWG LF | 0 |
|
$1.5550 / $1.5783 | Buy Now |
DISTI #
3-643995-2
|
Avnet Abacus | (Alt: 3-643995-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 02P MTA156 PSTD CONN 22AWG LF RoHS: Compliant | 0 |
|
$1.3100 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-643995-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-643995-2
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Male, IDC Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACT: 3-641427-1 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |