-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-644312-2) 02P MTA100 CONN ASSY POL TAB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3492
|
Newark | 02P Mta100 Conn Assy Pol Tab |Amp Te Connectivity 3-644312-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8240 |
|
$0.3010 / $0.4060 | Buy Now |
DISTI #
18R1812
|
Newark | 02P Mta100 Conn Assy Pol Tab |Amp Te Connectivity 3-644312-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2930 | Buy Now |
DISTI #
A113547-ND
|
DigiKey | CONN RCPT 2POS IDC 24AWG TIN Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1908 In Stock |
|
$0.2179 / $0.3900 | Buy Now |
DISTI #
3-644312-2
|
Avnet Americas | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 3-644312-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_07463885
|
Arrow Electronics | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1614 | Americas - 4960 |
|
$0.0191 | Buy Now |
|
Onlinecomponents.com | 02P MTA100 CONN ASSY POL TAB RoHS: Compliant |
8240 Partner Stock |
|
$0.2660 / $0.3303 | Buy Now |
DISTI #
22311285
|
Verical | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 218 Package Multiple: 1 | Americas - 8240 |
|
$0.2660 / $0.2880 | Buy Now |
DISTI #
25867181
|
Verical | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 286 Package Multiple: 1 Date Code: 1614 | Americas - 4960 |
|
$0.0191 | Buy Now |
DISTI #
3-644312-2
|
Avnet Americas | Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 3-644312-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 3-644312-2
|
PEI Genesis | Board Connector 2 Contact(s) | 8240 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644312-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644312-2
TE Connectivity
(3-644312-2) 02P MTA100 CONN ASSY POL TAB
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Diameter-Min | 0.06 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 3-644312-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644312-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644313-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 3-644312-2 vs 3-644313-2 |
3-644083-2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 3-644312-2 vs 3-644083-2 |