-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-644456-3) 03P MTA100 HDR ASSY (NARROW)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3697
|
Newark | 03P Mta100 Hdr Assy (Narrow) Rohs Compliant: Yes |Amp Te Connectivity 3-644456-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10370 |
|
$0.1770 / $0.3490 | Buy Now |
DISTI #
52K3600
|
Newark | Wire-Board Connector Header, 3 Position, 0.1In, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 3-644456-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 247 |
|
$0.1770 / $0.3420 | Buy Now |
DISTI #
70AH7458
|
Newark | Wtb Conn, Header, 3Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 3-644456-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 / $0.2490 | Buy Now |
DISTI #
A31113-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
28553 In Stock |
|
$0.1212 / $0.2700 | Buy Now |
DISTI #
3-644456-3
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 3-644456-3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 10370 |
|
$0.1142 / $0.1374 | Buy Now |
DISTI #
52K3600
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 52K3600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 247 Partner Stock |
|
$0.2020 / $0.3010 | Buy Now |
DISTI #
571-3-644456-3
|
Mouser Electronics | Headers & Wire Housings NARROW FLT HDR 3P Straight Post RoHS: Compliant | 3183 |
|
$0.1270 / $0.3500 | Buy Now |
DISTI #
V36:1790_07460545
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2324 | Americas - 9113 |
|
$0.1180 / $0.2700 | Buy Now |
DISTI #
E02:0323_03961342
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box Min Qty: 3500 Package Multiple: 500 Lead time: 17 Weeks Date Code: 2351 | Europe - 3500 |
|
$0.1254 / $0.1409 | Buy Now |
DISTI #
V36:1790_14369788
|
Arrow Electronics | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag/Box Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2050 | Americas - 10 |
|
$0.1241 / $0.1884 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-644456-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-644456-3
TE Connectivity
(3-644456-3) 03P MTA100 HDR ASSY (NARROW)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.092 inch | |
Body Depth | 0.395 inch | |
Body Length | 0.288 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 3-644456-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-644456-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
640452-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-644456-3 vs 640452-3 |
641211-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 3-644456-3 vs 641211-3 |
827313-3 | 3P MOD2 STIFT LEI | TE Connectivity | 3-644456-3 vs 827313-3 |
2029266-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 3-644456-3 vs 2029266-3 |
TMS-104-02-L-S-RA-002 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 3-644456-3 vs TMS-104-02-L-S-RA-002 |
644886-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 3-644456-3 vs 644886-3 |
644874-3 | (644874-3) 03P MTA100 HDR ASSY,SPCL BEND | TE Connectivity | 3-644456-3 vs 644874-3 |
641213-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 3-644456-3 vs 641213-3 |
641216-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Plug | TE Connectivity | 3-644456-3 vs 641216-3 |
TMS-103-03-L-S-RA | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 3-644456-3 vs TMS-103-03-L-S-RA |